Rubycon Aluminium Electrolytic Capacitors - SMD

Results: 656
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Series Qualification Packaging
Rubycon Aluminium Electrolytic Capacitors - SMD 80VDC 240uF +/-20% 450In Stock
Min.: 1
Mult.: 1
80 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 125 C TGV
Rubycon Aluminium Electrolytic Capacitors - SMD HIGH TEMPERATURE ELECTROLYTIC CAPACITORS 2.463In Stock
Min.: 1
Mult.: 1
: 200

470 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 850 mA - 40 C + 125 C TGV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS 380In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 400 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 75 mA - 25 C + 105 C SGV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 585In Stock
Min.: 1
Mult.: 1
: 900

150 uF 25 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C TPV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 339In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C TKV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 845In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 6.3 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C TPV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS 899In Stock
Min.: 1
Mult.: 1
: 900

100 uF 16 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 111 mA - 55 C + 105 C SGV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS 488In Stock
Min.: 1
Mult.: 1
: 500

2.7 uF 400 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 45 mA - 25 C + 105 C SGV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD HIGH TEMPERATURE ELECTROLYTIC CAPACITORS 142In Stock
Min.: 1
Mult.: 1
: 900

47 uF 16 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 200 mA - 40 C + 125 C THV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS 90In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 85 C SEV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 864In Stock
Min.: 1
Mult.: 1
: 1.000

33 uF 25 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C TKV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 818In Stock
1.000Expected 11/20/2026
Min.: 1
Mult.: 1
: 1.000

220 uF 16 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C TPV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 279In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 25 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C TKV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS 434In Stock
Min.: 1
Mult.: 1
: 75

47 uF 400 VDC 18 mm (0.709 in) 21.5 mm (0.846 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 400 mA - 25 C + 105 C SGV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 1.092In Stock
Min.: 1
Mult.: 1
: 125

1000 uF 35 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 1.8 A - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD 80VDC 270uF +/-20% 235In Stock
Min.: 1
Mult.: 1
80 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 4000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 125 C TGV
Rubycon Aluminium Electrolytic Capacitors - SMD 80VDC 360uF +/-20% 250In Stock
Min.: 1
Mult.: 1
80 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 4000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 125 C TGV
Rubycon Aluminium Electrolytic Capacitors - SMD 80VDC 430uF +/-20% 140In Stock
Min.: 1
Mult.: 1
80 VDC 16 mm (0.63 in) 21.5 mm (0.846 in) 4000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 125 C TGV
Rubycon Aluminium Electrolytic Capacitors - SMD 80VDC 560uF +/-20% 140In Stock
Min.: 1
Mult.: 1
560 uF 80 VDC 18 mm (0.709 in) 21.5 mm (0.846 in) 4000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 125 C TGV
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 999In Stock
Min.: 1
Mult.: 1
: 125

1500 uF 35 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 10000 Hour Aluminum Electrolytic Capacitors 20 % 1.55 A - 40 C + 105 C TRV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LOW ESR ELECTROLYTIC CAPACITORS 62.777In Stock
Min.: 1
Mult.: 1
: 900

100 uF 35 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 300 mA - 55 C + 105 C TZV Reel, Cut Tape, MouseReel
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 1.727In Stock
Min.: 1
Mult.: 1
: 75

1500 uF 50 VDC 18 mm (0.709 in) 21.5 mm (0.846 in) 10000 Hour Aluminum Electrolytic Capacitors 20 % 1.65 A - 40 C + 105 C TRV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS 635In Stock
Min.: 1
Mult.: 1
: 500

22 uF 100 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA - 40 C + 85 C SEV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LOW ESR ELECTROLYTIC CAPACITORS 512In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 10 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 850 mA - 55 C + 105 C TZV Reel, Cut Tape, MouseReel
Rubycon Aluminium Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS 929In Stock
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 490 mA - 55 C + 105 C SGV Reel, Cut Tape, MouseReel