678D Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Termination Style Series Packaging
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 330uF 40volts 20% 12.5x26.5mm 241In Stock
Min.: 1
Mult.: 1
No
330 uF 40 VDC 12.5 mm 26.5 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 930 mA 200 mOhms - 55 C + 105 C Straight Radial 678D Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25volts 20% 12.5x20mm 333In Stock
Min.: 1
Mult.: 1
No
330 uF 25 VDC 12.5 mm 20 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 790 mA 270 mOhms - 55 C + 105 C Straight Radial 678D Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 220uF 16volts 20% 10x13mm 616In Stock
Min.: 1
Mult.: 1
220 uF 16 VDC 10 mm 13 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 400 mA 585 mOhms - 55 C + 105 C Straight Radial 678D Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 470uF 40volts 20% 16x25mm 147In Stock
Min.: 1
Mult.: 1
No
470 uF 40 VDC 16 mm 25 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 1.28 A 50 mOhms - 55 C + 105 C Straight Radial 678D Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50volts 20% 12.5x26.5mm 136In Stock
Min.: 1
Mult.: 1
No
220 uF 50 VDC 12.5 mm 26.5 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 960 mA 240 mOhms - 55 C + 105 C Straight Radial 678D Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 3300UF 16V 57In Stock
Min.: 1
Mult.: 1
No
3300 uF 16 VDC 16 mm 32 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % - 55 C + 105 C Straight Radial 678D
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 47UF 40V 320In Stock
Min.: 1
Mult.: 1
No
47 uF 40 VDC 10 mm 13 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % - 55 C + 105 C Radial 678D
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50volts 20% 10x13mm 332In Stock
Min.: 1
Mult.: 1
47 uF 50 VDC 10 mm 13 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 280 mA 275 mOhms - 55 C + 105 C Straight Radial 678D Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 40volts 20% 16x36mm 208In Stock
215Expected 1/20/2027
Min.: 1
Mult.: 1
1000 uF 40 VDC 16 mm 36 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 1.76 A 80 mOhms - 55 C + 105 C Straight Radial 678D Bulk
Vishay Aluminium Electrolytic Capacitors - Radial Leaded 100uF 40volts 20% 10x16mm 6In Stock
720Expected 1/20/2027
Min.: 1
Mult.: 1
100 uF 40 VDC 10 mm 16 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 380 mA 580 mOhms - 55 C + 105 C Straight Radial 678D Bulk
Vishay Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50volts 20% 10x20mm 184In Stock
Min.: 1
Mult.: 1
No
100 uF 50 VDC 10 mm 20 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % - 55 C + 105 C Radial 678D Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 50volts 20% 18x40mm 99In Stock
150Expected 12/28/2026
Min.: 1
Mult.: 1
No
1000 uF 50 VDC 18 mm 40 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % - 55 C + 105 C Radial 678D Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 250uF 50volts -10% + 100% 50In Stock
600Expected 8/5/2026
Min.: 1
Mult.: 1
250 uF 50 VDC 12.5 mm 26.5 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % - 55 C + 105 C Straight Radial 678D Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 370 uF 500V NPO 0.05 85c Chip 0.2 349In Stock
Min.: 1
Mult.: 1
No
370 uF 63 VDC High Temp Electrolytic Capacitors 3000 Hour 20 % - 55 C + 105 C Radial 678D
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 470uF 40volts 20% 16x25mm 150In Stock
Min.: 1
Mult.: 1
470 uF 40 VDC 16 mm 25 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 1.28 A 50 mOhms - 55 C + 105 C Straight Radial 678D Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 660uF 10volts -10% +100% 12.5x20mm 380In Stock
Min.: 1
Mult.: 1
No
660 uF 10 VDC 12.5 mm 20 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour - 10 %, + 100 % - 55 C + 105 C Radial 678D Bulk
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25volts 20% 12.5x26.5mm 57In Stock
Min.: 1
Mult.: 1
No
470 uF 25 VDC 12.5 mm 26.5 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 970 mA 68 mOhms - 55 C + 105 C Straight Radial 678D Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V 10x13 105 C Rad Non-Stocked
Min.: 600
Mult.: 600
100 uF 25 VDC 10 mm 13 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % - 55 C + 155 C Radial 678D
Vishay / Sprague Aluminium Electrolytic Capacitors - Radial Leaded 100UF 40V Non-Stocked Lead-Time 27 Weeks
Min.: 340
Mult.: 340

100 uF 40 VDC 10 mm 16 mm High Temp Electrolytic Capacitors 3000 Hour 20 % - 55 C + 105 C Radial 678D
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V 10x20 105 C Rad Non-Stocked
Min.: 351
Mult.: 351
100 uF 50 VDC 10 mm 20 mm 3000 Hour 20 % - 55 C + 155 C Radial 678D
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63V 12.5x20 105 C Rad Non-Stocked
Min.: 270
Mult.: 270
100 uF 63 VDC 12.5 mm 20 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % - 55 C + 105 C Radial 678D Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63V 12.5x20 105 C Rad Non-Stocked
Min.: 242
Mult.: 242

100 uF 63 VDC 12.5 mm 20 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % - 55 C + 155 C Radial 678D
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63V 12.5x20 105 C Rad Non-Stocked
Min.: 247
Mult.: 247

100 uF 63 VDC 12.5 mm 20 mm 20 % - 55 C + 155 C Radial 678D
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 10V 12.5x20 105 C Rad Non-Stocked
Min.: 257
Mult.: 257
1000 uF 10 VDC 20 mm 20 % - 55 C + 155 C Radial 678D
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 100UF 10V Non-Stocked Lead-Time 27 Weeks
Min.: 231
Mult.: 231

1000 uF 10 VDC 12.5 mm 26.5 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % - 55 C + 105 C Radial 678D