FKP 2 Series Film Capacitors

Results: 3.049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 3900pF 63 Volts 5% 11.067In Stock
Min.: 1
Mult.: 1
Reel: 6.000

3900 pF 63 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 40 VAC 5 % - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 100V 150pF 2.5% 11.411In Stock
Min.: 1
Mult.: 1

150 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors FKP 2 1000 pF 400 VDC 4.5x6x7.2 PCM 5 17.266In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 3900pF 63 Volts 2.5% 2.565In Stock
Min.: 1
Mult.: 1
Reel: 1.500

3900 pF 63 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 40 VAC 2.5 % - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 220pF 100 Volts 5% 860In Stock
6.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 1.500

220 pF 100 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 63 VAC 5 % - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 390pF 100 Volts 5% 1.181In Stock
Min.: 1
Mult.: 1
Reel: 1.500

390 pF 100 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 63 VAC 5 % - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 680pF 100 Volts 5% 1.185In Stock
Min.: 1
Mult.: 1
Reel: 1.500

680 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.11 mm (0.28 in) 4.57 mm (0.18 in) AC and Pulse Film Capacitors 63 VAC 5 % 6.09 mm (0.24 in) - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 100V .015uF 2.5% 938In Stock
Min.: 1
Mult.: 1

0.015 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1500pF 100 Volt 2.5% 4.379In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1500 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 3300 pF 250 VDC 5% 4.111In Stock
Min.: 1
Mult.: 1

3300 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 2200 pF 630 VDC 10% 3.662In Stock
Min.: 1
Mult.: 1

2200 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 0.01 uF 630 VDC 10% 2.428In Stock
Min.: 1
Mult.: 1
Reel: 800

0.01 uF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 100V 1500pF 2.5% 7.701In Stock
Min.: 1
Mult.: 1

1500 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 2200pF 2.5% 5.664In Stock
Min.: 1
Mult.: 1

2200 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 2200pF 2.5% 2.5 2.442In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

2200 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 3300pF 250V2.5% PCM5 1.065In Stock
Min.: 1
Mult.: 1

3300 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 160 VAC 2.5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 250V 680pF 2.5% 6.407In Stock
Min.: 1
Mult.: 1

680 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 63VDC 6800pF 2.5% 6.406In Stock
1.500On Order
Min.: 1
Mult.: 1
Reel: 1.500

6800 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 0.015 uF 63 VDC 5% 4.087In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.015 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 390pF 100 VOLTS 2.5% 4.956In Stock
Min.: 1
Mult.: 1
Reel: 1.500
390 pF 100 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 63 VAC 2.5 % - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 0.022 uF 100 VDC 0.025 3.456In Stock
Min.: 1
Mult.: 1
Reel: 800

0.022 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 470 pF 400 VDC 5% 3.855In Stock
Min.: 1
Mult.: 1

470 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 330pF 63 Volts 5% 1.156In Stock
Min.: 1
Mult.: 1
Reel: 1.500

330 pF 63 VDC Radial Polypropylene (PP) 2.54 mm (0.1 in) AC and Pulse Film Capacitors 40 VAC 5 % - 55 C + 100 C FKP 2 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V 330pF2.5% 5.191In Stock
Min.: 1
Mult.: 1

330 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 2200 pF 63 VDC 2.5% 8.373In Stock
Min.: 1
Mult.: 1

2200 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk