DCP4 Series Film Capacitors

Results: 1.194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 75uF 800V 10% 2 LD 45x55x57 PCM52.5 Non-Stocked
Min.: 1
Mult.: 1

75 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 2.9 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 80uF 900V 10% 2 LD 45x65x57 PCM52.5 Non-Stocked
Min.: 1
Mult.: 1

80 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 2.8 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 85uF 600V 10% 4 LD 35x50x57 PCM52.5 Non-Stocked
Min.: 1
Mult.: 1

85 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 2.1 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 90uF 600V 10% 4 LD 35x50x57 PCM 52.5 Non-Stocked
Min.: 1
Mult.: 1

90 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 1.9 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 95uF 600V 10% 4 LD 45x55x57 PCM52.5 Non-Stocked
Min.: 1
Mult.: 1

95 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 2.8 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 95uF 600V 10% 2 LD 45x55x57 PCM52.5 Non-Stocked
Min.: 1
Mult.: 1

95 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 2.8 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors DC-LINK MKP 4 1.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567
1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 1.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 1.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567
1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 1.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 1.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567
1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 1.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567
2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567

2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567
2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567

2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567
2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567

2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 3.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.134
Mult.: 567
3 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 3.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.134
Mult.: 567

3 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 3.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.134
Mult.: 567
3 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 3.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.134
Mult.: 567

3 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 3.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.134
Mult.: 567
3 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 3.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.134
Mult.: 567

3 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 4.0 uF 400 VDC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.134
Mult.: 567
4 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk