WIMA FKP 3 Series Film Capacitors

Results: 2.585
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 630V 220pF 5% PCM7.5 8.955In Stock
Min.: 1
Mult.: 1

220 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors 330pF 630V 5% PCM7.5 9.983In Stock
Min.: 1
Mult.: 1

330 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors 470pF 250V 5% PCM7.5 9.746In Stock
Min.: 1
Mult.: 1

470 pF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors 630V 4700pF 10% 1.706In Stock
Min.: 1
Mult.: 1

4700 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 300 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 0.047 uF 63 VDC 5x11x13 PCM 10 2.078In Stock
1.400On Order
Min.: 1
Mult.: 1
Reel: 700

0.047 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 3 Reel, Cut Tape, MouseReel
WIMA Film Capacitors FKP 3 0.022 uF 100 VDC 5x11x13 PCM 10 2.620In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.022 uF 100 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.047 uF 400 VDC 9x16x18 PCM 15 140In Stock
1.050Expected 6/3/2026
Min.: 1
Mult.: 1
Reel: 350

0.047 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C FKP 3 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 3300pF 630 Volts 5% 50In Stock
Min.: 1
Mult.: 1

3300 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) AC and Pulse Film Capacitors 300 VAC 5 % - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 0.01 uF 250 VDC 5x11x13 PCM 10 1.727In Stock
Min.: 1
Mult.: 1
Reel: 700

0.01 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 3 Reel, Cut Tape, MouseReel
WIMA Film Capacitors FKP 3 0.022 uF 400 VDC 7x14x18 PCM 15 119In Stock
Min.: 1
Mult.: 1
Reel: 900

0.022 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C FKP 3 Reel, Cut Tape, MouseReel
WIMA Film Capacitors FKP 3 0.1 uF 100 VDC 7x14x18 PCM 15 802In Stock
Min.: 1
Mult.: 1
Reel: 450

0.1 uF 100 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C FKP 3 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 470pF 400 Volts 5% 2.309In Stock
Min.: 1
Mult.: 1
Reel: 2.300

470 pF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors 3300pF 20% 250V 3x9x13 2.787In Stock
Min.: 1
Mult.: 1

3300 pF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 160 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors 100 pF 100 VDC 20% 1.436In Stock
Min.: 1
Mult.: 1
Reel: 4.150

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors 220pF 250 Volts 10% 551In Stock
Min.: 1
Mult.: 1
220 pF 250 VDC Radial Polypropylene (PP) 7 mm (0.276 in) 9.91 mm (0.39 in) 3.05 mm (0.12 in) AC and Pulse Film Capacitors 160 VAC 10 % 8.38 mm (0.33 in) - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors 3300pF 630V 5% PCM10 2.791In Stock
Min.: 1
Mult.: 1

3300 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 1500 pF 250 VDC 3x8.5x10 PCM 7.5 823In Stock
Min.: 1
Mult.: 1
Reel: 2.300

1500 pF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors 4700pF 400 Volts 5% 2.777In Stock
Min.: 1
Mult.: 1
Reel: 700
4700 pF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 3 Reel, Cut Tape
WIMA Film Capacitors 4700pF 400V 5% PCM10 5.230In Stock
Min.: 1
Mult.: 1

4700 pF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 0.15 uF 63 VDC 8x15x18 PCM 15 1.093In Stock
Min.: 1
Mult.: 1
Reel: 400

0.15 uF 63 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C FKP 3 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 150pF 630V 5% PCM7.5 7.800In Stock
Min.: 1
Mult.: 1

150 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors 0.01 uF 100 VDC 20% 6.348In Stock
Min.: 1
Mult.: 1
Reel: 1.700

0.01 uF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 63 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Reel, Cut Tape
WIMA Film Capacitors FKP 3 0.068 uF 63 VDC 6x12x13 PCM 10 3.027In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.068 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C FKP 3 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 470pF 250 Volts 5% 54In Stock
Min.: 1
Mult.: 1
470 pF 250 VDC Radial Polypropylene (PP) 7 mm (0.276 in) AC and Pulse Film Capacitors 160 VAC 5 % - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors 2200pF 630 Volts 10% 809In Stock
Min.: 1
Mult.: 1
2200 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) AC and Pulse Film Capacitors 300 VAC 10 % - 55 C + 100 C FKP 3 Bulk