KEMET C4AQ-P Series Film Capacitors

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.1k V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 136In Stock
Min.: 1
Mult.: 1

45 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 450V 40 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200 365In Stock
Min.: 1
Mult.: 1

40 uF 450 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 3.7 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 450V 70 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200 157In Stock
Min.: 1
Mult.: 1

70 uF 450 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 2.3 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 700V 15 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 196In Stock
Min.: 1
Mult.: 1

15 uF 700 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 6.8 mOhms 24 mm (0.945 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 700V 40 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 113In Stock
Min.: 1
Mult.: 1

40 uF 700 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 2.8 mOhms 50 mm (1.969 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 65 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200 54In Stock
Min.: 1
Mult.: 1

65 uF 900 VDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 2.9 mOhms 65 mm (2.559 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 600V 3.3 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 2.768In Stock
Min.: 1
Mult.: 1

3.3 uF 600 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 18.7 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 450V 15 uF 125C 10% 2 Pin LS=27.5 mm AEC-Q200 303In Stock
Min.: 1
Mult.: 1

15 uF 450 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 10 % 2 Pin 6.4 mOhms 29 mm (1.142 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 450V 50 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200 76In Stock
Min.: 1
Mult.: 1

50 uF 450 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 3.1 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 450V 170uF -55/+125C 10% 2In Stock
54Expected 7/17/2026
Min.: 1
Mult.: 1

170 uF 450 VDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 2 mOhms 56 mm (2.205 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 450V 210 uF 125C 10% 4 Pin LS=52.5 mm AEC-Q200 10In Stock
Min.: 1
Mult.: 1

210 uF 450 VDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 1.8 mOhms 65 mm (2.559 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 450V 5.6uF 10% 125C 180In Stock
Min.: 1
Mult.: 1

5.6 uF 450 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 10 % 2 Pin 13.6 mOhms 12.5 mm (0.492 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 450V 15uF 10% 125C 75In Stock
Min.: 1
Mult.: 1

15 uF 450 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 10 % 2 Pin 6.1 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 600V 5.6 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 1In Stock
702Expected 5/22/2026
Min.: 1
Mult.: 1

5.6 uF 600 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 11.8 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 600V 20 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 129In Stock
Min.: 1
Mult.: 1

20 uF 600 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 5.8 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 600V 5 uF 5 % 100000 Hour 2 Pin LS=37.5 mm AEC-Q200 42In Stock
Min.: 1
Mult.: 1

5 uF 600 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 12.7 mOhms 15 mm (0.591 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 600V 10 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 117In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 600V 10 uF 5 % 100000 Hour 4 Pin LS=37.5 mm AEC-Q200 168In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 11.4 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 600V 20 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 130In Stock
Min.: 1
Mult.: 1

20 uF 600 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 5.8 mOhms 24 mm (0.945 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 700V 55 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200 69In Stock
Min.: 1
Mult.: 1

55 uF 700 VDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 50 mm (1.969 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 700V 85 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200 13In Stock
Min.: 1
Mult.: 1

85 uF 700 VDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 2.8 mOhms 56 mm (2.205 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 700V 22 uF 5 % 100000 Hour 4 Pin LS=37.5 mm AEC-Q200 5In Stock
Min.: 1
Mult.: 1

22 uF 700 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 43 mm (1.693 in) DC Link Film Capacitors 5 % 4 Pin 4.7 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 1.5 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 553In Stock
Min.: 1
Mult.: 1

1.5 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 28.9 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 3.3 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 148In Stock
Min.: 1
Mult.: 1

3.3 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 14.2 mOhms 28 mm (1.102 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 8 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 9In Stock
384On Order
Min.: 1
Mult.: 1

8 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 7.3 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk