Aluminium Organic Polymer Capacitors

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 3.807In Stock
16.000Expected 4/3/2026
Min.: 1
Mult.: 1
47 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 50 mOhms 1080 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 9.670In Stock
Min.: 1
Mult.: 1
68 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 1400 mA - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 4.608In Stock
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 11.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1800 mA - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 330uF 20% 125C Hybrid Radial AEC-Q200 4.922In Stock
Min.: 1
Mult.: 1
330 uF 35 VDC Radial 11.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 2200 mA - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 1.000
100 uF 25 VDC Radial 5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 65 mOhms 900 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
100 uF 25 VDC Radial 5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 65 mOhms 900 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 9.000
Mult.: 1.500
Reel: 1.500
100 uF 25 VDC Radial 5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 65 mOhms 900 mA - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 1.000
47 uF 35 VDC Radial 5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 70 mOhms 880 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
47 uF 35 VDC Radial 5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 70 mOhms 880 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 9.000
Mult.: 1.500
Reel: 1.500
47 uF 35 VDC Radial 5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 70 mOhms 880 mA - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 8.000
Mult.: 1.000
180 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1150 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
180 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1150 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 9.000
Mult.: 1.500
Reel: 1.500
180 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1150 mA - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63V 27uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 8.000
Mult.: 1.000
27 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 60 mOhms 980 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 27uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
27 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 60 mOhms 980 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 27uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 9.000
Mult.: 1.500
Reel: 1.500
27 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 60 mOhms 980 mA - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
47 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 50 mOhms 1080 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 9.000
Mult.: 1.500
Reel: 1.500
47 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 50 mOhms 1080 mA - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35V 82uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 8.000
Mult.: 1.000
82 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1150 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 82uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
82 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1150 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 82uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 9.000
Mult.: 1.500
Reel: 1.500
82 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1150 mA - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35V 150uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
150 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1550 mA - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 150uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
150 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1550 mA - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 150uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000
150 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1550 mA - 55 C + 125 C 8 mm Can A7C0 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25V 270uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
270 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1550 mA - 55 C + 125 C 8 mm Can A7C0 Bulk