Aluminium Electrolytic Capacitors - Snap In

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
KEMET Aluminium Electrolytic Capacitors - Snap In 600V 620uF 20% 18000Hrs 667In Stock
Min.: 1
Mult.: 1

620 uF 600 VDC 40 mm (1.575 in) 80 mm (3.15 in) 4 mm 18000 Hour 20 % 4.146 A 213.7 mOhms - 40 C + 85 C 4 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100V 15000uF 20% 18000Hrs 880In Stock
72On Order
Min.: 1
Mult.: 1

15000 uF 100 VDC 40 mm (1.575 in) 80 mm (3.15 in) 22.5 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 10.57 A 25.05 mOhms - 40 C + 85 C 4 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100V 4700uF 20% 8000Hrs 277In Stock
Min.: 1
Mult.: 1

4700 uF 100 VDC 35 mm (1.378 in) 50 mm (1.969 in) 6.3 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 6.725 A 65.09 mOhms - 40 C + 105 C 2 Pin ALC80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 1500uF 20% 18000Hrs 619In Stock
Min.: 1
Mult.: 1

1500 uF 450 VDC 40 mm (1.575 in) 100 mm (3.937 in) 22.5 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 5.34 A 99 mOhms - 40 C + 85 C 4 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 150uF 20% 10000Hrs 864In Stock
Min.: 1
Mult.: 1

150 uF 400 VDC 25 mm (0.984 in) 30 mm (1.181 in) 6.3 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 1.008 A 914.6 mOhms - 40 C + 85 C 2 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 150 uF 20% 450 VDC 13000 Hours 891In Stock
Min.: 1
Mult.: 1

150 uF 450 VDC 30 mm (1.181 in) 30 mm (1.181 in) 6.3 mm Aluminum Electrolytic Capacitors 13000 Hour 20 % 1.16 A 920 mOhms - 40 C + 85 C 2 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 220uF 20% 7000Hrs 992In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 35 mm (1.378 in) 40 mm (1.575 in) 6.3 mm Aluminum Electrolytic Capacitors 7000 Hour 20 % 1.643 A 585.4 mOhms - 40 C + 105 C 2 Pin ALC80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63V 5600uF 20% 7000Hrs 829In Stock
Min.: 1
Mult.: 1

5600 uF 63 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 6000 Hour 20 % 5.18 A 64 mOhms - 40 C + 105 C 2 Pin ALC80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 330 uF 20% 400 VDC 13000 Hours 1.010In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 30 mm (1.181 in) 40 mm (1.575 in) 6.3 mm Aluminum Electrolytic Capacitors 13000 Hour 20 % 1.81 A 411 mOhms - 40 C + 85 C 2 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 1000uF 20% 18000Hrs 826In Stock
Min.: 1
Mult.: 1

1000 uF 450 VDC 40 mm (1.575 in) 60 mm (2.362 in) 6.3 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 4.11 A 148.2 mOhms - 40 C + 85 C 2 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 220uF 20% 13000Hrs 1.033In Stock
Min.: 1
Mult.: 1

220 uF 400 VDC 30 mm (1.181 in) 30 mm (1.181 in) 6.3 mm Aluminum Electrolytic Capacitors 13000 Hour 20 % 1.38 A 615.7 mOhms - 40 C + 85 C 2 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 560uF 20% 15000Hrs 702In Stock
Min.: 1
Mult.: 1

560 uF 400 VDC 35 mm (1.378 in) 45 mm (1.772 in) 6.3 mm Aluminum Electrolytic Capacitors 13000 Hour 20 % 6.25 mA 247 mOhms - 40 C + 85 C 2 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63V 4700uF 20% 13000Hrs 1.344In Stock
Min.: 1
Mult.: 1

4700 uF 63 VDC 30 mm (1.181 in) 30 mm (1.181 in) 6.3 mm Aluminum Electrolytic Capacitors 13000 Hour 20 % 4.296 A 81.08 mOhms - 40 C + 85 C 2 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63V 3900uF 20% 6000Hrs 2.272In Stock
Min.: 1
Mult.: 1

3900 uF 63 VDC 40 mm (1.575 in) 40 mm (1.575 in) 6.3 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 3.764 A 95.79 mOhms - 40 C + 105 C 2 Pin ALC80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 630V 150uF 85C 35x35mm 1.016In Stock
7On Order
Min.: 1
Mult.: 1

150 uF 630 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 1.58 A 872.6 mOhms - 40 C + 85 C 2 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 630V 180uF 85C 35x40mm 1.305In Stock
Min.: 1
Mult.: 1

180 uF 630 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 1.792 A 727.3 mOhms - 40 C + 85 C 2 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 600V 1000uF 20% 18000Hrs 939In Stock
Min.: 1
Mult.: 1

1000 uF 600 VDC 45 mm (1.772 in) 105 mm (4.134 in) 6.3 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 5.747 A 132.3 mOhms - 40 C + 85 C 4 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 330uF 20% 15000Hrs 67In Stock
1.000Expected 7/8/2026
Min.: 1
Mult.: 1

330 uF 500 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 2.12 A 612 mOhms - 40 C + 85 C 2 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 1000uF 20% 18000Hrs 13In Stock
1.008Expected 8/27/2026
Min.: 1
Mult.: 1

1000 uF 450 VDC 40 mm (1.575 in) 60 mm (2.362 in) 4 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 4.11 A 148.2 mOhms - 40 C + 85 C 4 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 350V 3300uF 20% 18000Hrs 492In Stock
Min.: 1
Mult.: 1

3300 uF 350 VDC 45 mm (1.772 in) 105 mm (4.134 in) 6.3 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 8.138 A 46.6 mOhms - 40 C + 85 C 4 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 330uF 20% 9000Hrs 302In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 35 mm (1.378 in) 30 mm (1.181 in) 6.3 mm Aluminum Electrolytic Capacitors 9000 Hour 20 % 2.069 A 384.2 mOhms - 40 C + 105 C 2 Pin ALC80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 220 uF 20% 450 VDC 13000 Hours 1.159In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 30 mm (1.181 in) 40 mm (1.575 in) 6.3 mm Aluminum Electrolytic Capacitors 13000 Hour 20 % 1.5 A 628 mOhms - 40 C + 85 C 2 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 390uF 20% 13000Hrs 1.087In Stock
Min.: 1
Mult.: 1

390 uF 450 VDC 30 mm (1.181 in) 50 mm (1.969 in) 6.3 mm Aluminum Electrolytic Capacitors 13000 Hour 20 % 2.142 A 357.2 mOhms - 40 C + 85 C 2 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 1100uF 20% 9000Hrs 668In Stock
Min.: 1
Mult.: 1

1100 uF 450 VDC 40 mm (1.575 in) 80 mm (3.15 in) 6.3 mm Aluminum Electrolytic Capacitors 9000 Hour 20 % 4.92 A 125.1 mOhms - 40 C + 105 C 2 Pin ALC80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 330uF 20% 8000Hrs 380In Stock
Min.: 1
Mult.: 1

330 uF 500 VDC 50 mm (1.969 in) 50 mm (1.969 in) 4 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 2.391 A 516.9 mOhms - 40 C + 105 C 4 Pin ALC80 Bulk