Aluminium Electrolytic Capacitors - SMD

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Packaging
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 63V 100uF 270mA Life2000Hrs 20% +125C 4.700In Stock
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC 10 mm (0.394 in) 12.5 mm (0.492 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 270 mA 0.6 Ohms - 55 C + 125 C 10.3 mm 12.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 4.7uF 65mA Life3000Hrs 20% +125C 5.682In Stock
Min.: 1
Mult.: 1
: 550

4.7 uF 400 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 3000 Hour General Purpose Electrolytic Capacitors 20 % 65 mA 26 Ohms - 40 C + 125 C 10.3 mm 11 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 16V 470uF 340mA Life2000Hrs 20% +125C 5.948In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC 10 mm (0.394 in) 12.5 mm (0.492 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 340 mA 0.4 Ohms - 55 C + 125 C 10.3 mm 12.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 35V 470uF 900mA Life5000Hrs 20% +125C 321In Stock
Min.: 1
Mult.: 1
: 150

470 uF 35 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 5000 Hour General Purpose Electrolytic Capacitors 20 % 900 mA 0.15 Ohms - 55 C + 125 C 16 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 33uF 83mA Life1000Hrs 20% +125C 6.819In Stock
Min.: 1
Mult.: 1
: 1.000

33 uF 50 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 83 mA 2 Ohms - 55 C + 125 C 6.6 mm 8 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 35V 47uF 110mA Life1000Hrs 20% +125C 10.174In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 35 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 110 mA 1 Ohms - 55 C + 125 C 6.6 mm 8 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 47uF 160mA Life2000Hrs 20% +125C 2.916In Stock
Min.: 1
Mult.: 1
: 550

47 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 160 mA 0.8 Ohms - 55 C + 125 C 8.3 mm 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 10V 100uF 110mA Life1000Hrs 20% +125C 11.637In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 10 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 110 mA 1 Ohms - 55 C + 125 C 6.6 mm 8 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 220uF 296mA Life2000Hrs 20% +125C 4.758In Stock
Min.: 1
Mult.: 1
: 550

220 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 296 mA 0.4 Ohms - 55 C + 125 C 8.3 mm 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 16V 100uF 110mA Life1000Hrs 20% +125C 8.160In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 16 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 110 mA 1 Ohms - 55 C + 125 C 6.6 mm 8 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 22uF 83mA Life1000Hrs 20% +125C 6.720In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 50 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 83 mA 2 Ohms - 55 C + 125 C 6.6 mm 8 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 16V 100uF 220mA Life2000Hrs 20% +125C 2.180In Stock
Min.: 1
Mult.: 1
: 550

100 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 220 mA 0.5 Ohms - 55 C + 125 C 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 100uF 220mA Life2000Hrs 20% +125C 1.744In Stock
Min.: 1
Mult.: 1
: 550

100 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 220 mA 0.5 Ohms - 55 C + 125 C 8.3 mm 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 35V 100uF 220mA Life2000Hrs 20% +125C 337In Stock
2.200Expected 8/6/2026
Min.: 1
Mult.: 1
: 550

100 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 220 mA 0.5 Ohms - 55 C + 125 C 8.3 mm 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 100uF 247mA Life2000Hrs 20% +125C 3.372In Stock
Min.: 1
Mult.: 1
: 550

100 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 247 mA 0.6 Ohms - 55 C + 125 C 8.3 mm 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 330uF 296mA Life2000Hrs 20% +125C 656In Stock
Min.: 1
Mult.: 1
: 550

330 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 296 mA 0.4 Ohms - 55 C + 125 C 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 80V 47uF 245mA Life2000Hrs 20% +125C 1.700In Stock
Min.: 1
Mult.: 1
: 550

47 uF 80 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 245 mA 0.75 Ohms - 55 C + 125 C 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 250V 4.7uF 59mA Life3000Hrs 20% +125C 239In Stock
Min.: 1
Mult.: 1
: 550

4.7 uF 250 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 3000 Hour General Purpose Electrolytic Capacitors 20 % 59 mA 20 Ohms - 40 C + 125 C 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 10uF 102mA Life3000Hrs 20% +125C 1.194In Stock
1.050Expected 9/17/2026
Min.: 1
Mult.: 1
: 350

10 uF 400 VDC 10 mm (0.394 in) 16.5 mm (0.65 in) 3000 Hour General Purpose Electrolytic Capacitors 20 % 102 mA 18 Ohms - 40 C + 125 C 16.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 330uF 700mA Life5000Hrs 20% +125C 263In Stock
450Expected 12/3/2026
Min.: 1
Mult.: 1
: 150

330 uF 50 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 5000 Hour General Purpose Electrolytic Capacitors 20 % 700 mA 0.1 Ohms - 55 C + 125 C 16 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 47uF 110mA Life1000Hrs 20% +125C 8In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 25 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 110 mA 1 Ohms - 55 C + 125 C 6.6 mm 8 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 2.2uF 30mA Life3000Hrs 20% +125C
10.435On Order
Min.: 1
Mult.: 1
: 550

2.2 uF 400 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour General Purpose Electrolytic Capacitors 20 % 30 mA 35 Ohms - 40 C + 125 C 8.3 mm 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 6.8uF 90mA Life3000Hrs 20% +125C
1.783Expected 12/24/2026
Min.: 1
Mult.: 1
: 450

6.8 uF 400 VDC 10 mm (0.394 in) 13.5 mm (0.531 in) 3000 Hour General Purpose Electrolytic Capacitors 20 % 90 mA 22 Ohms - 40 C + 125 C 13.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 10V 470uF 296mA Life2000Hrs 20% +125C Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 550

470 uF 10 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 296 mA 0.4 Ohms - 55 C + 125 C 10.5 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 470uF 750mA Life5000Hrs 20% +125C Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 200

470 uF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour General Purpose Electrolytic Capacitors 20 % 750 mA 0.16 Ohms - 55 C + 125 C 13.5 mm AEH Reel, Cut Tape, MouseReel