LAN transformers Audio Transformers / Signal Transformers

Results: 1.320
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 5G Base-T, 24 pin, SMT, CMC + T, PoE++ (720 mA), Industrial grade? 952In Stock
Min.: 1
Mult.: 1
Reel: 650

LAN Transformers SMD/SMT 180 uH - 40 C + 85 C 1 Channel Industrial SMT-24 15.1 mm 10 mm 4 mm STRATOS Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom Audio Transformers / Signal Transformers WE-LAN 10/100/1000 1Port ETR Base T SMD 2.336In Stock
Min.: 1
Mult.: 1
Reel: 320

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 105 C Quad 10/100/1000 Base-T 18.29 mm 16 mm 7.2 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMD Extended 1 Port 10/100 Base-T 677In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH 4 kVAC 0 C + 70 C Single 10/100/1000 Base-T 24.55 mm x 17 mm x 10.85 mm 24.55 mm 18.25 mm 10.85 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN DP83822 SMT Transfrmr 100BT 1 Port ETR 5.030In Stock
Min.: 1
Mult.: 1
Reel: 750

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 85 C Dual 10/100 Base-T 12.95 mm 7.11 mm 5.33 mm WE-LAN Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 10G Base-T, 24 pin, SMT, Transformer + CMC, PoE++ (720mA), Industrial grade? 400In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers SMD/SMT 120 uH - 40 C + 85 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T PoE 390In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers SMD/SMT 350 uH 0 C + 70 C 15.1 mm 10 mm 8.2 mm Exos Reel, Cut Tape
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port ETR Trnsfmr 540In Stock
Min.: 1
Mult.: 1
Reel: 450

LAN Transformers LAN SMD/SMT 100 kHz to 500 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel 13.97 mm 15.11 mm 6.6 mm WE-LAN 10G Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 36In Stock
300Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 300

1000B Reel, Cut Tape
Bourns Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR 6.157In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm PT61017XPEL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL, 1GPP, 1:1, EXT. HF, SMD,T&R 180In Stock
700Expected 6/3/2026
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 3 kVrms - 40 C + 85 C Dual ETHERNET TRANSFORMER/CHOKE 27.8 mm 15.2 mm 7.2 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 10GPP, 1:1, HF, EXT, SMD, T&R 223In Stock
700Expected 6/23/2026
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 90 C Single ETHERNET TRANSFORMER/CHOKE 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 10G Base-T, 24 pin SMT, 3Wire+T, PoE+ (600mA), Commercial grade 500In Stock
Min.: 1
Mult.: 1
Reel: 450

SMD/SMT 120 uH 0 C + 70 C 13.6 mm 12.1 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port 4PPoE Trnsfmr 1.072In Stock
Min.: 1
Mult.: 1
Reel: 290

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 180 uH 1.5 kVAC 0 C + 70 C Single LAN 18.29 mm 16 mm 8.8 mm WE-LAN 10G Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100BaseT nonPoE 350uH 4500Vrm 1.127In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers SMD/SMT 350 uH 4.5 kV - 40 C + 85 C 17.1 mm 14.75 mm 8.4 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100BaseT nonPoE 350uH 2500Vrm 1.277In Stock
Min.: 1
Mult.: 1
Reel: 750

LAN Transformers SMD/SMT 350 uH 2.5 kV - 40 C + 105 C 12.7 mm 8.8 mm 5.7 mm WE-LAN Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 248In Stock
Min.: 1
Mult.: 1
No
LAN Transformers Module Single 10/100 Base-TX 100B Tube
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 16 pin, 3Wire + T 247In Stock
1.950On Order
Min.: 1
Mult.: 1
Reel: 650

LAN Transformers SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-24 12.7 mm 9.3 mm 5.65 mm Exos Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN AQ 1KBaseT 4PPoE 150uH 1500Vrms 823In Stock
800Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 800

LAN Transformers SMD/SMT 150 uH 1.5 kV - 40 C + 85 C 16.5 mm 10.3 mm 4.1 mm WE-LANAQ Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 0.12A 1:1 10GD -40 /+85 2-line 1-Ch Non-PoE 1.975In Stock
6.000Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 2.000

120 uH - 40 C + 85 C 1 Channel TCxG Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 10.531In Stock
Min.: 1
Mult.: 1
Reel: 700

LAN Isolation Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBsT PoE+ 120uH 1Port 1500Vrms 362In Stock
Min.: 1
Mult.: 1
Reel: 290

LAN Transformers SMD/SMT 120 uH 1.5 kV - 40 C + 85 C 18.29 mm 14.7 mm 8.8 mm WE-LAN 10G Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 82In Stock
250Expected 3/25/2026
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 27.94 mm 7.54 mm 8.66 mm 1000B Reel, Cut Tape
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1KBaseT 4PPoE 350uH 1Port 1500Vrms 297In Stock
400Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 18.3 mm 12.2 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN Trans 1 Port 1000BT 1 Port 351In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single LAN 17.5 mm 15.6 mm 5.4 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 100BT 1 Port 170In Stock
600Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single LAN 12.7 mm 9.1 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel