Wurth Elektronik Audio Transformers / Signal Transformers

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Wurth Elektronik Audio Transformers / Signal Transformers 10/100/1000 Base-T Transformer 1 Port 1.974In Stock
Min.: 1
Mult.: 1
Reel: 175

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C 28.57 mm 12.7 mm 12.7 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port ETR Trnsfmr 427In Stock
Min.: 1
Mult.: 1
Reel: 450

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 120 uH 1.5 kVAC - 40 C + 85 C Single LAN 13.97 mm 15.11 mm 6.6 mm WE-LAN 10G Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1KBsT nonPoE 350uH 1Port 1500Vrms 405In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 17.6 mm 14.65 mm 8.8 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN AQ SMD Tfrmr 10/100/1000 Base-T 1.156In Stock
800Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH 1.501 kVAC - 40 C + 85 C Single 10/100/1000 Base-T 17.53 mm x 14.6 mm x 4.5 mm 17.53 mm 16.51 mm 4.5 mm WE-LANAQ Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 2KuH 1Ch Sgl Pair Ether 1.867In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Transformers SMD/SMT 2 mH - 40 C + 105 C Single 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 2Ch -40C/+125CAEC-Q200 420In Stock
Min.: 1
Mult.: 1
Reel: 450

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 15.1 mm 14.2 mm 4.75 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers 10/100 Base-T SMT Transformer 1 Port 2.771In Stock
Min.: 1
Mult.: 1
Reel: 750

LAN Transformers LAN 350 uH - 25 C + 105 C Dual 10/100 Base-T 12.95 mm 7.11 mm 5.33 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 300uH 1Ch Sgl Pair Ether 1.750In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Transformers SMD/SMT 300 uH - 40 C + 105 C Single 4.7 mm 2.9 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-DSL VDSL 700uH +-10% 105In Stock
Min.: 1
Mult.: 1
Reel: 350

VDSL Transformers VDSL SMD/SMT 20 kHz to 30 MHz 700 uH 1.875 kVAC - 40 C + 85 C Dual XDSL 9.78 mm x 9.14 mm x 10.54 mm 9.78 mm 9.14 mm 10.54 mm MID-DSLIKN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 2Ch -40C/+125CAEC-Q200 266In Stock
Min.: 1
Mult.: 1
Reel: 550

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 15.1 mm 14.7 mm 4.75 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 353In Stock
Min.: 1
Mult.: 1
Reel: 650

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 8.9 mm 7.6 mm 5.5 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS BMS 450uH 2Channel 1500V -40/ +125C 966In Stock
Min.: 1
Mult.: 1
Reel: 500

Transformers SMT Transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel Energy Storage systems 24.52 mm 15.45 mm 4.85 mm WE-BMS Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 Base-T 24pin pitch 1.27mm 1.5k Vrms isolation LP 838In Stock
1.070Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 1.320

SMT Transformers SMD/SMT 350 uH - 40 C + 105 C 17.85 mm 9.55 mm 2.38 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-PLC PLC 1 channel 4500Vrms isolation -40/ +125C 714In Stock
Min.: 1
Mult.: 1
Reel: 500

Transformers SMT Transformer SMD/SMT 20 uH 4.5 kVAC - 40 C + 125 C 1 Channel Industrial Signal Isolation 13.6 mm 11.26 mm 7.4 mm WE-PLC Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-PLC PLC 1 channel 4500Vrms isolation -40/ +125C 955In Stock
Min.: 1
Mult.: 1
Reel: 500

Transformers SMT Transformer SMD/SMT 20 uH 4.5 kVAC - 40 C + 125 C 1 Channel Industrial Signal Isolation 13.6 mm 11.26 mm 7.4 mm WE-PLC Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS BMS 2 channels 1500V -40/ +125C 874In Stock
Min.: 1
Mult.: 1
Reel: 500

Transformers SMT Transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel Energy Storage Systems 24.52 mm 15.45 mm 4.85 mm WE-BMS Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS BMS 1 channel 1500V -40 / +125C 1.186In Stock
300Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 300

Transformers SMT Transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel Battery Management 24 mm 12.5 mm 7.3 mm WE-BMS Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 1000BT 1 Port 6.399In Stock
Min.: 1
Mult.: 1
Reel: 1.500

LAN Transformers SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single LAN 16.5 mm 9.7 mm 2.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1000Base-T 350uH 1Port 1500Vrms 12.526In Stock
Min.: 1
Mult.: 1
Reel: 800

LAN Transformers SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 15.1 mm 7.1 mm 4.25 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 100BT 1 Port 11.053In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single LAN 12.7 mm 9.4 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST DP83TD510E 4532 350uH 1 Ch Sgl Pair Ether 1.333In Stock
6.600On Order
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers SMD/SMT 350 uH 1500 Vrms - 40 C + 105 C Single LAN 12.7 mm 9.4 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom Audio Transformers / Signal Transformers WE-LAN 1Port Trnsfmr 10/100 Base-T SMD 1.723In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 125 C Single 10/100 Base-T 12.7 mm 9.4 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom Audio Transformers / Signal Transformers WE-LAN 10/100 Base-T SMD 1 Port Transfrmr 3.196In Stock
600Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers LAN SMD/SMT 1 MHz to 1 GHz 350 uH 1.5 kVAC - 40 C + 105 C Single 10/100 Base-T 12.7 mm 9.4 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100 Base T 1Port SMD Trnsfmr 150In Stock
146Expected 2/26/2026
Min.: 1
Mult.: 1
Reel: 200

LAN Transformers LAN SMD/SMT 350 uH 6 kVAC - 40 C + 85 C Dual 10/100 Base-T 24.55 mm 18.25 mm 10.85 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100BaseT nonPoE 350uH 2500Vrm 1.280In Stock
Min.: 1
Mult.: 1
Reel: 750

LAN Transformers SMD/SMT 350 uH 2.5 kV - 40 C + 105 C 12.7 mm 8.8 mm 5.7 mm WE-LAN Reel, Cut Tape, MouseReel