Mini-Circuits Audio Transformers / Signal Transformers

Results: 235
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 680In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Transformers SMD/SMT 100 kHz to 130 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 5.23 mm 7.87 mm 5.59 mm 5.23 mm ADT8 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 476In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 1 MHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT9 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Transformers SMD/SMT 20 MHz to 1.2 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADTL1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 745In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADTL1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 816In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Baluns SMD/SMT 30 MHz to 1.8 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADTL2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Transformers SMD/SMT 300 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADTT1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 561In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 15 kHz to 100 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 5.23 mm 7.87 mm 5.59 mm 5.23 mm ADTT1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.01 - 125 MHz, 50ohm 22In Stock
40Expected 4/29/2026
Min.: 1
Mult.: 1

FTB Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.015 - 300 MHz, 50? 166In Stock
Min.: 1
Mult.: 1
Reel: 100

RF Transformers Transformer SMD/SMT 15 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm T1 Reel, Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers 1:36 CORE & WIRE Transformer, 0.03 - 20 MHz, 50? 162In Stock
Min.: 1
Mult.: 1
Reel: 100

RF Transformers Transformer SMD/SMT 30 kHz to 20 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm T36 Reel, Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.411In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 1.5 MHz to 500 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.385In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT /HAT RoHS 3.442In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.215In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 650 MHz to 4 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 1.5 - 500 MHz, 50? 808In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers Transformer SMD/SMT 1.5 MHz to 500 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC1 Reel, Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 6.332In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 400 kHz to 500 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT RoHS 1.158In Stock
4.000Expected 7/28/2026
Min.: 1
Mult.: 1
Reel: 2.000

TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 2.324In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 400 kHz to 500 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT /HAT RoHS 1.117In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 400 kHz to 500 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.475In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 500 kHz to 2.2 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 2.198In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 3 MHz to 300 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 4.116In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 3 MHz to 300 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 2.237In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 10 MHz to 700 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.298In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 200 MHz to 1.4 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.172In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 10 MHz to 1.9 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape, MouseReel