GPS L1/Galileo E1 Antennas

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas DSGP.1575.25 25*25*4mm GPS L1 & Galileo E1 Ceramic Patch 417In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 4.34 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
Radiall Antennas SHORT SIZE GPS L1 ACTIVE SMA Non-Stocked Lead-Time 14 Weeks
Min.: 5
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active GPS 1.575 GHz GPS 25 dB 4 MHz 50 Ohms 2.5:1 1 Band Panel Mount Connector SMA Male GPS L1/Galileo E1 33.5 mm Bulk
ABRACON Antennas GNSS L1 Active Patch 13.0 x 13.0 x 6.8mm MHF1 26mm
Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Internal Antenna 1.575 GHz GPS Patch Ceramic 1 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 13 mm 13 mm 6.8 mm APAM Tray
ABRACON Antennas External Antennas Puck Adhesive Mount SMA Male
Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.574 GHz 1.576 GHz GPS 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Adhesive Mount Connector SMA Male GPS L1/Galileo E1 50.6 mm 50.6 mm 15.1 mm RG174 APAMP Bulk
Taoglas Antennas Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.575 GHz GSM GPS 32 dB 10 MHz 50 Ohms 1 Band GPS L1/Galileo E1 10.8 mm Bulk
Taoglas Antennas Stingray Waterproof Glassmount GPS-SMA(M)/GSM-SMA(M)Nickel 3M RG174 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 1.99 GHz GSM GPS Module Dome 28 dB 10 MHz 50 Ohms 1.92 MIMO 2 Band Adhesive Mount SMA Male SMA Male 824 MHz to 896 MHz, 880 MHz to 960 MHz, 1.593 GHz, 1.71 GHz to 1.88 GHz, 1.85 GHz to 1.99 GHz GPS L1/Galileo E1 10.8 mm 10.8 mm IP67
Radiall Antennas ANTENNA GPS L1 ACTIVE Non-Stocked
Min.: 10
Mult.: 1
No
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active GPS 1.575 GHz GPS 16 dBi 50 Ohms 2.5:1 5 W 1 Band TNC GPS L1/Galileo E1 Antenna