ISM Antennas

Results: 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna CER Patch 20mm Sq 2.45GHz Adh 806In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Patch Ceramic 5.5 dBi 50 Ohms 2.7 8 W - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz 802.15.4, Bluetooth, ISM, WiFi 20 mm 20 mm 4 mm CPA Bulk
TE Connectivity / Linx Technologies Antennas RPSMA 1/2 Wave Dipole Whip 2.45 GHz 339In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3.2 dBi 300 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Hinged Pnl Mnt 2.4GHz 125 MF1 948In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 2.8 dBi 50 Ohms 1.5 10 W - 20 C + 85 C 1 Band Snap In Connector 2.402 GHz Bluetooth, Zigbee 93.7 mm 125 mm RF1.13 LPW Bulk
TE Connectivity / Linx Technologies Antennas Permanent Mount 1/2 Wave Whip 2.4GHz 616In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 1.6 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector 2.45 GHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 105 mm 216 mm RG174 QW Tray
KYOCERA AVX Antennas Dual Band LoRa/ISM 8 68/915 & WiFi/BT PCB 910In Stock
Min.: 1
Mult.: 1
: 1.120

Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth WiFi, WLAN ISM Chip Ceramic 0.51 dBi, 0.21 dBi, 1.5 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 866.5 MHz, 915 MHz, 2.45 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35 mm 9 mm 3.2 mm 1002232 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 2.4GHz, 1m, RP-SMA 192In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 1 M RG-58 ANT-2.4-ID Bulk
Pulse Electronics Antennas ISM Ceramic Antenna 1.359In Stock
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 863 MHz 870 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 2.2 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna 2.45GHz, SMD 871In Stock
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.37 GHz 2.54 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Chip Ceramic 3.8 dBi 150 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 2.45 GHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 12.7 mm 9.14 mm 10.16 mm ANT-2.4 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas RPSMA Connectorized 1/4 Wave Whip 433MHz 378In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 400 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 3.3 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 178 mm CW Bulk
Amphenol-SAA Antennas 2.4GHz Band PCB Antenna, WIFI/BT Antenna 1.807In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.48 GHz ISM PCB Trace T-Bar 2.9 dBi 50 Ohms 1.6 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.44 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 40 mm 11 mm 0.7 mm 150 mm RF1.13 PIOV PCB
MultiTech Antennas 868-915 MHz RP-SMA Antenna, 8" (3.0 dBi) (1 Pk) 199In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 868 MHz 915 MHz LoRAN, SigFox, LPWAN, WLAN ISM Whip Tilt/Swivel 3 dBi 2 Band Panel Mount Connector RP-SMA 868 MHz, 915 MHz 203.2 mm
Antenova Antennas Inca 433MHz Antenna 100mm Cable 915In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 432 MHz 434 MHz ISM PCB Trace I-Bar Flex - 2.7 dBi 50 Ohms 1.6 :1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 433 MHz Remote Monitoring, Robot Control, Smart Meters, Home Automation, Medical Devices 101 mm 20 mm 0.15 mm 100 mm RF1.13 Inca Bulk
Taoglas Antennas FXP290 915MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHFIU.FL 389In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 1.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF2 915 MHz ISM Application 75 mm 45 mm 0.1 mm 100 mm RF1.13 Bulk
Taoglas Antennas WM.43.A.305111 Cyclops 433MHz 0dBi Wall Mount Flexible Whip Antenna 68In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight with Base 0.88 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Male 433 MHz Remote Monitoring, Smart Metering, Smart City 324 mm IP65 3 M CFD200 Bulk

Digi Antennas 915MHz 915MHzBase St .1 dBi gain 6 dBd
6In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz ISM Collinear Radome 8.1 dBi 26 MHz 50 Ohms 1.5:1 100 W 1 Band Bracket Mount Connector N Female 915 MHz ISM 165.1 cm
Taoglas Antennas 850/900/1700/1800/ /2100MHz 1.13 402In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA WLAN ISM PCB Trace I-Bar Flex 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector MMCX Male Right Angle 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 70 mm 20 mm 0.1 mm 105 mm RF1.13 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Whip 433MHz Swivel RPS 195In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 3.3 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 433 MHz ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways 193.5 mm OC Bulk
Taoglas Antennas TI.16 915MHz 5dBi Dipole Omnidirectional Terminal Antenna, N-type Male 145In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 4.6 dBi 50 Ohms 50 W - 40 C + 85 C 1 Band Panel Mount Connector N Male 915 MHz Outdoor Application 620 mm 25 mm TG30 Bulk
Taoglas Antennas FXP280 868MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHFIU.FL 544In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM PCB Trace I-Bar Flex 1.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 868 MHz Medical, Smart Monitor, Smart Home 75 mm 45 mm 0.2 mm 100 mm RF1.13 Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Reduced Height 1/4 Wave Whip 433MH 294In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Stubby - 5.6 dBi 15 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 51 mm RH Tray
TE Connectivity / Linx Technologies Antennas 433MHz 1/4 Wave Whip Permanent Mount, UFL 415In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 400 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 3.3 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 433 MHz ISM, Remote Control, Alarms, Security Systems 173 mm 216 mm RF1.32 PW Tray
Antenova Antennas Fera 100mm cable + Ipex 756In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz ISM PCB Trace I-Bar Flex - 4.4 dBi 50 Ohms 1.4:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 915 MHz Remote Monitoring, Smart Meters, Home Automation, Medical Devices 33 mm 13 mm 0.15 mm 100 mm RF1.13 Fera Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GH 305In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 1.1 dBi 120 MHz 50 Ohms 1.7 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 97.7 mm 18.7 mm RCL Bulk
TE Connectivity Antennas 7" R/A ANTENNA MMCX PLUG AND SWIVEL 33In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Bluetooth Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 25 C + 65 C 1 Band Panel Mount Connector MMCX Male 915 MHz 182.88 mm 12.7 cm M17/93-RG178
Antenova Antennas Inca 433MHz Antenna 200mm Cable 110In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 432 MHz 434 MHz ISM PCB Trace I-Bar Flex - 2.7 dBi 50 Ohms 1.6 :1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 433 MHz Remote Monitoring, Robot Control, Smart Meters, Home Automation, Medical Devices 101 mm 20 mm 0.15 mm 200 mm RF1.13 Inca Bulk