ED Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 350volts AEC-Q200 523In Stock
Min.: 1
Mult.: 1

47 uF 350 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 800 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 350volts AEC-Q200 263In Stock
Min.: 1
Mult.: 1

47 uF 350 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 800 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 350volts AEC-Q200 171In Stock
Min.: 1
Mult.: 1

68 uF 350 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 82uF 350volts AEC-Q200 187In Stock
Min.: 1
Mult.: 1

82 uF 350 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.1 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 450volts AEC-Q200 584In Stock
2.000On Order
Min.: 1
Mult.: 1

10 uF 450 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 350 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 15uF 450volts AEC-Q200 287In Stock
1.400On Order
Min.: 1
Mult.: 1

15 uF 450 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 560 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 450volts AEC-Q200 783In Stock
400Expected 4/30/2026
Min.: 1
Mult.: 1

22 uF 450 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 680 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 450volts AEC-Q200 629In Stock
Min.: 1
Mult.: 1
Reel: 250

22 uF 450 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 680 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 450volts AEC-Q200 23In Stock
700On Order
Min.: 1
Mult.: 1

33 uF 450 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 850 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 450V 105C 20% 63In Stock
Min.: 1
Mult.: 1

10 uF 450 VDC 20 % - 25 C + 105 C Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200
1.516On Order
Min.: 1
Mult.: 1

47 uF 400 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 840 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 160volts AEC-Q200
2.291On Order
Min.: 1
Mult.: 1

22 uF 160 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 500 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 160volts AEC-Q200
300Expected 4/3/2026
Min.: 1
Mult.: 1

220 uF 160 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.5 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 150uF 200volts AEC-Q200
1.305On Order
Min.: 1
Mult.: 1
Reel: 250

150 uF 200 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.4 A - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 200volts AEC-Q200
595Expected 4/10/2026
Min.: 1
Mult.: 1

22 uF 200 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 600 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 200volts AEC-Q200
500On Order
Min.: 1
Mult.: 1
Reel: 250

68 uF 200 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1 A - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 250volts AEC-Q200
1.400On Order
Min.: 1
Mult.: 1

33 uF 250 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 710 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 250volts AEC-Q200
1.107On Order
Min.: 1
Mult.: 1

47 uF 250 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 920 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 450volts AEC-Q200
700On Order
Min.: 1
Mult.: 1

33 uF 450 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 850 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 150uF 160volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

150 uF 160 VDC 16 mm 25 mm 7.5 mm 10000 Hour 20 % 1.4 A - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 150uF 160volts AEC-Q200 Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

150 uF 160 VDC 18 mm 20 mm 7.5 mm 10000 Hour 20 % 1.4 A - 25 C + 105 C Radial ED AEC-Q200 Reel
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220uF 160volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

220 uF 160 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.5 A - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 160volts AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

33 uF 160 VDC 10 mm 20 mm 5 mm 8000 Hour 20 % 580 mA - 25 C + 105 C Radial ED AEC-Q200 Reel
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 82uF 160volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

82 uF 160 VDC 12.5 mm 25 mm 5 mm 10000 Hour 20 % 1.06 A - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

100 uF 200 VDC 16 mm 25 mm 7.5 mm 10000 Hour 20 % 1.3 A - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape