RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5.479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

680 uH 10 % 65 mA SMD/SMT + 85 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

6.8 uH 10 % 360 mA SMD/SMT + 85 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

82 uH 10 % 175 mA SMD/SMT + 85 C AEC-Q200
Fastron RF Inductors - SMD 820uH 0.1 MHz 10% Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

820 uH 10 % 60 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

8.2 uH 10 % 330 mA SMD/SMT + 85 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

100 nH 10 % 1.13 A SMD/SMT + 85 C AEC-Q200
Fastron NFC/RFID Transponder Coils 1.00mH 125kHz Transponder Coil Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

1 mH 10 % + 85 C AEC-Q200
Fastron NFC/RFID Transponder Coils 1.08mH 125kHz Transponder Coil Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

1.08 mH 10 % + 85 C AEC-Q200
Fastron NFC/RFID Transponder Coils 1.29mH 125kHz Transponder Coil Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

1.29 mH 10 % + 85 C AEC-Q200
Fastron RF Inductors - SMD 1000uH .79 MHz 10% Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

1 mH 10 % 50 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

12 uH 10 % 310 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

120 uH 10 % 135 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

1.2 mH 10 % 42 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD 15uH 2.5 MHz 10% Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

15 uH 10 % 290 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD 150uH .79 MHz 10% Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

150 uH 10 % 125 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

18 uH 10 % 270 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

180 uH 10 % 120 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD 22uH 2.5 MHz 10% Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

22 uH 10 % 260 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD 220uH .79 MHz 10% Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

220 uH 10 % 115 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

2.2 mH 10 % 32 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

27 uH 10 % 240 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

270 uH 10 % 105 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD 33uH 2.5 MHz 10% Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

33 uH 10 % 230 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD 330uH .79 MHz 10% Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

330 uH 10 % 100 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

39 uH 10 % 210 mA SMD/SMT AEC-Q200