RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5.477
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

3.9 uH 10 % 110 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

4.7 nH 5 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

4.7 uH 10 % 110 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

5 uH 10 % 110 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

5.6 uH 10 % 110 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

6.8 uH 10 % 110 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

8.2 nH 5 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

8.2 uH 10 % 110 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

150 nH 5 % 620 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD 180nH 25 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

180 nH 5 % 620 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD 220nH 25 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

220 nH 5 % 620 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

240 nH 5 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

270 nH 5 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

300 nH 5 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD 330nH 25 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

330 nH 5 % 470 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD 390nH 25 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

390 nH 5 % 470 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD 470nH 25 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

470 nH 5 % 470 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

510 nH 5 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD 560nH 25Mhz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

560 nH SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

620 nH 5 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

680 nH 5 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

750 nH 5 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD 820nH 25 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

820 nH 5 % 400 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

910 nH 10 % 380 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

10 nH 5 % SMD/SMT AEC-Q200