RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5.477
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

8.9 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

9.5 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

110 nH 5 % 300 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD 120nH 150 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

120 nH 5 % 300 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

130 nH 5 % 200 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD 150nH 100 MHz 5% TOL Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

150 nH 5 % 200 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD 180nH 100 MHz 5% TOL Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

180 nH 5 % 200 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

200 nH 5 % 200 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

250 nH 5 % 150 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

270 nH 5 % 150 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

300 nH 5 % 150 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

330 nH 5 % 150 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

390 nH 10 % 150 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

470 nH 10 % 150 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

560 nH 10 % 150 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

680 nH 10 % 140 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 750nH; Tol: 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

750 nH 5 % SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

750 nH 10 % 130 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

820 nH 10 % 120 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

910 nH 10 % 120 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

10 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

11 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

12 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

15 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

16 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200