Taoglas PCS Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Taoglas Antennas Reach PCS.66.A Wideband 5G/4G SMD Antenna 1.139In Stock
Min.: 1
Mult.: 1
Reel: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Round 1.3 dBi, 2.5 dBi, 3.2 dBi, 3.5 dBi, 3.5 dBi, 5.7 dBi, 5.5 dBi, 3.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz, 2600 MHz, 3400 Mhz, 5200 MHz, 5500 MHz, 5800 MHz Cellular Application 32 mm 25 mm 1.6 mm PCS Reel, Cut Tape, MouseReel
Taoglas Antennas PCS.26.A Havok Low Profile LTE/Cellular SMD Dielectric Antenna including 600MHz 833In Stock
Min.: 1
Mult.: 1
Reel: 800

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 617 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip 3.67 dBi, 2.54 dBi, 3.53 dBi, 3.75 dBi, 4.58 dBi, 3.99 dBi, 4.26 dBi, 3.86 dBi 50 Ohms 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 2600 MHz IoT Sensors, IoT Devices, Connected Health, Wearables 54.6 mm 13 mm 3 mm PCS Reel, Cut Tape, MouseReel