Rubycon Aluminium Organic Polymer Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification
Rubycon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

150 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.4 A - 40 C + 125 C 8 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000

270 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 1.8 A - 40 C + 125 C 10 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

100 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.4 A - 40 C + 125 C 8 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000

150 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 1.8 A - 40 C + 125 C 10 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

100 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.3 A - 40 C + 125 C 10 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1 A - 40 C + 125 C 8 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 900 mA - 40 C + 125 C 8 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000

56 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.1 A - 40 C + 125 C 10 mm Can PZL AEC-Q200