ZB4PD1-2000-N+

Mini-Circuits
139-ZB4PD1-2000-N
ZB4PD1-2000-N+

Mfr.:

Description:
Signal Conditioning 4 Ways DC Pass Power Splitter, 800 - 2000 MHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,10 € 138,10 €
123,55 € 1.235,50 €
122,10 € 3.663,00 €
120,97 € 6.048,50 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Splitters/Combiners
800 MHz to 2 GHz
800 MHz to 2 GHz
50 Ohms
N-Type
88.9 mm x 54.1 mm x 22.35 mm
- 55 C
+ 100 C
ZB4PD1
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZB4PD1 DC Pass Power Splitters/Combiners

Mini-Circuits ZB4PD1 DC Pass Power Splitters/Combiners feature DC pass and coaxial four-way power modules with a wideband frequency range. The ZB4PD1 series is suitable to use as splitters or combiners, which is ideal for various versatile applications. The splitters/combiners deliver improved isolation and VSWR ratings and operate in a -55°C to +100°C temperature range. The Mini-Circuits ZB4PD1 DC Pass Power Splitters/Combiners are ideal for wireless applications, including radio communication, cellular, satellite distribution, GPS, defense systems, VHF/UHF, and other receivers and transmitters.