Littelfuse Varistors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 50kA 130V 20000pF 197In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 340 V 60 mm 50 kA 450 J 0.02 uF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 50kA 9000pF 60mm Disc 44In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 680 V 60 mm 50 kA 950 J 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 50kA 16000pF 60mm Disc 50In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 400 V 60 mm 50 kA 530 J 0.016 uF - 55 C + 85 C Bulk
Littelfuse Varistors 2700V 70kA 1500pF 60mm Disc 11In Stock
8Expected 3/4/2027
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.7 kVAC 2.15 kVDC 2.765 kV 4.3 kV 60 mm 70 kA 6 kJ 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 3300V 70kA 1200pF 8In Stock
40On Order
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 2 kVAC 2.5 kVDC 2.79 kV 5.2 kV 60 mm 70 kA 7.5 kJ 1200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 50kA 10000pF 23In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 620 V 60 mm 50 kA 880 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors 2800V 70kA 800pF 17In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 2.8 kVAC 3.5 kVDC 4.23 kV 7.4 kV 60 mm 70 kA 10000 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 50kA 7500pF 15In Stock
48Expected 8/3/2026
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 760 V 60 mm 50 kA 1.1 kJ 7500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 70kA 6000pF 16In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.06 kV 60 mm 70 kA 1.5 kJ 6000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 70kA 5000pF 19In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.3 kV 60 mm 70 kA 1.8 kJ 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 70kA 3500pF 36In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 1.88 kV 60 mm 70 kA 2.6 kJ 3500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1500V 70kA 2700pF 34In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 880 VAC 1.15 kVDC 1.5 kV 2.34 kV 70 kA 3.2 kJ 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1800V 70kA 2200pF 60mm Disc 2In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.1 kVAC 1.4 kVDC 1.85 kV 2.94 kV 60 mm 70 kA 3800 J 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1800pF 4In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.4 kVAC 1.75 kVDC 2.3 kV 3.6 kV 60 mm 70 kA 5000 J 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 70kA 4500pF 2In Stock
120Expected 9/8/2026
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 1.001 kV 1.42 kV 60 mm 70 kA 2100 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 70kA 1050V 70kA 4000pF 5In Stock
120On Order
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.64 kV 60 mm 70 kA 230 J 4000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 70kA 5500pF
30Expected 8/6/2026
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.16 kV 60 mm 70 kA 1.6 kJ 5500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 3900V 70kA 1000pF Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 2.4 kVAC 3 kVDC 3.51 kV 6.2 kV 60 mm 70 kA 8.6 kJ 1000 pF - 55 C + 85 C Bulk