VCAS Series Varistors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 16V 2220 ClampingVol t= 42V TransGuard AE 974In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g= 6.5-12J ClampingV 364In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 6.5 J to 12 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g=13J ClampingVolt=4 137In Stock
1.000Expected 7/23/2026
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 13 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 30V 0.1J Clamping 1.148In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 30 VDC 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 5.6V 0.1J Clamping 4.000Factory Stock Available

VCAS MLVs PCB Mount SMD/SMT 4 VAC 5.6 VDC 18 V 30 A 100 mJ 750 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 9V 0.1J Clamping 2 3.000Factory Stock Available

VCAS MLVs PCB Mount SMD/SMT 9 VDC 22 V 30 A 100 mJ 550 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 18V 0.1J Clamping 2.000Factory Stock Available

VCAS MLVs PCB Mount SMD/SMT 18 VDC 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 0.1J Clamping 7.000Factory Stock Available

VCAS MLVs PCB Mount SMD/SMT 26 VDC 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 5.6V 0.1J Clamping 4.000Factory Stock Available

VCAS MLVs PCB Mount SMD/SMT 4 VAC 5.6 VDC 18 V 40 A 100 mJ 1100 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors AEC-Q200 125C Working 18V 0.1J Clamping 42V 0805 3.000Factory Stock Available

VCAS MLVs PCB Mount SMD/SMT 10 VAC 18 VDC 42 V 30 A 01. J 225 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 18V 0.3J Clamping 3.000Factory Stock Available

VCAS MLVs PCB Mount SMD/SMT 10 VAC 18 VDC 42 V 120 A 300 mJ 550 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors AEC-Q200 125C Working 30V 0.1J Clamping 67V 0805 3.000Factory Stock Available

VCAS MLVs PCB Mount SMD/SMT 10 VAC 30 VDC 67 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors AEC-Q200 125C Working 16V 0.6J Clamping 18V 1206 8.000Factory Stock Available

VCAS MLVs PCB Mount SMD/SMT 16 VDC 18 V 200 A 600 mJ 930 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 0.7J Clamping 3.000Factory Stock Available

VCAS MLVs PCB Mount SMD/SMT 26 VDC 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 45V 0.6J Clamping 7.000Factory Stock Available

VCAS MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 90 V 1 kA 600 mJ 5000 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors AEC-Q200 125C Working 48V 0.4J Clamping 100V 1206 3.000Factory Stock Available

VCAS MLVs PCB Mount SMD/SMT 34 VAC 48 VDC 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 14V 0.3J Clamping Non-Stocked Lead-Time 15 Weeks

VCAS MLVs PCB Mount SMD/SMT 10 VAC 14 VDC 32 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 18V 1.5J Clamping Non-Stocked Lead-Time 13 Weeks

VCAS MLVs PCB Mount SMD/SMT 13 VAC 18 VDC 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C AEC-Q200 Reel