Vishay / BC Components Aluminium Organic Polymer Capacitors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 25V 20% 7.277In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hour 20 % 1.3 A - 55 C + 105 C 6.6 mm Can 181 CPL Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 35V 20% Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400
: 400

150 uF 35 VDC SMD/SMT 10.4 mm (0.409 in) 10.4 mm (0.409 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2.6 A - 55 C + 105 C 12.6 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 20V 20% Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400
: 400

390 uF 20 VDC SMD/SMT 8.4 mm (0.331 in) 8.4 mm (0.331 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 4.95 A - 55 C + 105 C 12 mm 8.4 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 6.3V 20% Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

100 uF 6.3 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 21 mOhms 2.8 A - 55 C + 105 C 5.9 mm 6.5 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 6.3V 20% Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

220 uF 6.3 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 2.8 A - 55 C + 105 C 5.9 mm 6.5 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 470uF 6.3V 20% Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

470 uF 6.3 VDC SMD/SMT 10.4 mm (0.409 in) 10.4 mm (0.409 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.13 A - 55 C + 105 C 7.7 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 270uF 10V 20% Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000
: 1.000

270 uF 10 VDC SMD/SMT 8.4 mm (0.331 in) 8.4 mm (0.331 in) Aluminum Polymer Capacitors 5000 Hour 20 % 3.2 A - 55 C + 105 C 6.7 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 68uF 16V 20% Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

68 uF 16 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 2.2 A - 55 C + 105 C 5.9 mm 6.5 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 16V 20% Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000
: 1.000

120 uF 16 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 2.8 A - 55 C + 105 C 8.4 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 270uF 25V 20% Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400
: 400

270 uF 25 VDC SMD/SMT 10.4 mm (0.409 in) 10.4 mm (0.409 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 2.7 A - 55 C + 105 C 12.6 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 330uF 4V 20% Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

330 uF 4 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 2.8 A - 55 C + 105 C 5.9 mm 6.5 mm Can 181 CPL Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 560uF 4V 20% Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000
: 1.000

560 uF 4 VDC SMD/SMT 8.4 mm (0.331 in) 8.4 mm (0.331 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.6 A - 55 C + 105 C 6.7 mm 8.4 mm Can 181 CPL Reel