BI Technologies / TT Electronics Power Inductors - Leaded

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Series Packaging
BI Technologies / TT Electronics Power Inductors - Leaded 1000uH 10% AX LEAD MINI PWR IND 1.815In Stock
Min.: 1
Mult.: 1

Wirewound Axial Shielded 1 mH 10 % 330 mA 2.3 Ohms 400 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 4700uH 10% AX LEAD MINI PWR IND 2.040In Stock
Min.: 1
Mult.: 1
Wirewound Axial Shielded 4.7 mH 10 % 160 mA 9.66 Ohms 180 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 330uH 10% AX LEAD MINI PWR IND 430In Stock
2.700On Order
Min.: 1
Mult.: 1

Wirewound Axial Shielded 330 uH 10 % 610 mA 665 mOhms 700 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 10uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 1
Mult.: 1

Wirewound Axial Shielded 10 uH 10 % 2.8 A 33 mOhms 4.1 A - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 10K uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 10 mH 10 % 100 mA 26.4 Ohms 125 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 12uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 12 uH 10 % 2.6 A 37 mOhms 3.6 A - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 120uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 120 uH 10 % 940 mA 283 mOhms 1.1 A - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 1200uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 1.2 mH 10 % 300 mA 2.65 Ohms 350 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 12K uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 12 mH 10 % 90 mA 29.9 Ohms 114 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 15uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 15 uH 10 % 2.5 A 40 mOhms 3.3 A - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 1500uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 1.5 mH 10 % 270 mA 3.45 Ohms 330 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 15K uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 15 mH 10 % 80 mA 42.5 Ohms 98 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 18uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 18 uH 10 % 2.4 A 44 mOhms 3 A - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 180uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 180 uH 10 % 830 mA 362 mOhms 950 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 1800uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 1.8 mH 10 % 250 mA 4.03 Ohms 290 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 183K uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700
Wirewound Axial Shielded 18 mH 10 % 250 mA 4.03 Ohms 290 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 22uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 22 uH 10 % 2.23 A 50 mOhms 2.7 A - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 2200uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 2.2 mH 10 % 230 mA 4.48 Ohms 270 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 27uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 27 uH 10 % 2.1 A 56 mOhms 2.5 A - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 270uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 270 uH 10 % 670 mA 557 mOhms 770 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 2700uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 2.7 mH 10 % 210 mA 5.4 Ohms 240 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 33uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700
Wirewound Axial Shielded 33 uH 10 % 1.81 A 76 mOhms 2.2 A - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 3300uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 3.3 mH 10 % 200 mA 6.56 Ohms 220 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 39uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 39 uH 10 % 1.63 A 94 mOhms 2 A - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded 390uH 10% AX LEAD MINI PWR IND Non-Stocked
Min.: 2.700
Mult.: 2.700

Wirewound Axial Shielded 390 uH 10 % 570 mA 772 mOhms 640 mA - 55 C + 105 C Standard PCB Mount 16 mm 7.5 mm HM50 Bulk