Transistor Output Optocouplers

 Transistor Output Optocouplers
Transistor Output Optocouplers are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading transistor output optocoupler manufacturers including Broadcom, Toshiba & more.
More...

Please view our large selection of Transistor Output Optocouplers below.
Results: 4.869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay VOM619A-9X001T
Vishay Transistor Output Optocouplers SOP4 CPL 200-400% CTR 2.483In Stock
Min.: 1
Mult.: 1

Vishay VOL619A-9X001T
Vishay Transistor Output Optocouplers LSOP4 CPL 200-400% CTR 2.750In Stock
Min.: 1
Mult.: 1

Vishay VO619A-4X019T
Vishay Transistor Output Optocouplers DIP4 CPL 160-320% CTR 1.840In Stock
Min.: 1
Mult.: 1

Vishay VOS619A-4X001T
Vishay Transistor Output Optocouplers SSOP4 CPL 160-320% CTR 5.850In Stock
Min.: 1
Mult.: 1

Vishay VOS619A-9X001T
Vishay Transistor Output Optocouplers SSOP4 CPL 200-400% CTR 5.850In Stock
Min.: 1
Mult.: 1

Vishay VOM619A-4X001T
Vishay Transistor Output Optocouplers SOP4 CPL 160-320% CTR 3.350In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors Transistor Output Optocouplers 4PIN,100-300% HIGH ISOLATION DISTANCE 851In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMD-4 1 Channel 8200 Vrms Phototransistor 50 % 150 % 75 mA 1.32 V 50 mA 300 mV 2.4 us 2.7 us 5 V 130 mW, 250 mW - 40 C + 110 C CNY651 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers BV = 2500Vr.m.s. -55C +100C 74.623In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 1 Channel 2500 Vrms NPN Phototransistor 50 % 400 % 30 mA 1.4 V 80 V 30 mA 300 mV 5 us 7 us 6 V 60 mW - 55 C + 100 C PS2801C-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi CTR AC Input 4-Ch 61.458In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-16 4 Channel 2500 Vrms NPN Phototransistor 100 % 400 % 50 mA 1.4 V 40 V 40 mA 300 mV 4 us 5 us 70 mW - 55 C + 100 C PS2815-4 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin SSOP 704.069In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT SSOP-4 1 Channel 2500 Vrms NPN Phototransistor 100 % 400 % 50 mA 1.4 V 40 V 40 mA 300 mV 4 us 5 us 6 V 60 mW - 55 C + 100 C PS2811-1 Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; T&R, VDE 481In Stock
1.500Expected 8/17/2026
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape
Renesas Electronics Transistor Output Optocouplers OPTO COUPLER 22.777In Stock
Min.: 1
Mult.: 1
: 20

SMD/SMT LSSOP-4 1 Channel 5000 Vrms NPN Phototransistor 50 % 400 % 30 mA 1.4 V 80 V 30 mA 300 mV 4 us 5 us 6 V 60 mW - 40 C + 115 C RV1S2281A Reel, Cut Tape
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT SFH6 302.585In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 80 V 50 mA 400 mV 4.6 us 15 us 6 V 200 mW - 55 C + 110 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 100-320% 32.086In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 320 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 3000Vrms 20% CTR 64.869In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 250 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 160-500% 112.671In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 500 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers AC Phototx Coupler 24.287In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-16 4 Channel 3750 Vrms NPN Phototransistor 20 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 170 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4 360.529In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT SFH6 251.637In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.6 V 70 V 50 mA 300 mV 3 us 4.7 us 6 V 150 mW - 55 C + 110 C VO615A Reel, Cut Tape
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out 124.213In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.6 V 70 V 50 mA 300 mV 5.5 us 7 us 6 V 250 mW - 40 C + 100 C Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers OptoHiT Phototrans 75V 1-Ch CTR 160% 29.150In Stock
Min.: 1
Mult.: 1
Max.: 350

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 80 % 160 % 20 mA 1.8 V 75 V 30 mA 400 mV 5 us 5.5 us 6 V 150 mW - 40 C + 125 C FODM8801A Tube
Toshiba Transistor Output Optocouplers Photocoupler SO16 90.126In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-16 4 Channel 2500 Vrms Phototransistor 100 % 400 % 50 mA 1.4 V 80 V 50 mA 300 mV 2 us 3 us 5 V 170 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C 96.258In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers Photocoupler 300V .15A 5000Vrms 67.497In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 3000Vrms 50% CTR 70.884In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel