IXYS LCA182 Series Solid State Relays - PCB Mount

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA 836In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA182
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA 3.435In Stock
2.000Expected 8/13/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA182
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN DIP 150In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA182