Screw Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 2.282
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC RN, AC/DC in, IP00
8In Stock
1Expected 8/19/2026
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC ZC, AC/DC in, IP00
12In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Phoenix Contact Solid State Relays - SSRs PLC-SC-TR/INV 25In Stock
Min.: 1
Mult.: 1

6 mA - 25 C + 60 C
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC RN, AC/DC in, IP20
5In Stock
5On Order
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x90A/600VAC RN, AC/DC in, IP00
12In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC ZC, AC/DC in, IP20
11In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC RN, DC in, IP00
11In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC RN, DC in, IP20
12In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Crydom Solid State Relays - SSRs SER1 AC CTL SCR OUT 157In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Teledyne Relays Solid State Relays - SSRs DC Output: 50A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover 22In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 1 VDC to 200 VDC 4 VDC to 32 VDC 16 mA - 20 C + 80 C 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Solid State Relays - SSRs DC Output: 100A, 1-60VDC / Control: 4-32 VDC / IP20 protection cover 33In Stock
25Expected 9/11/2026
Min.: 1
Mult.: 1

Panel Mount 100 A 1 VDC to 60 VDC 4 VDC to 32 VDC 16 mA - 20 C + 80 C 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Solid State Relays - SSRs Output: 30A, 42-600VAC / Control: 20-275 VAC, 24-190 VDC / Zero-cross / Input: Screw, Output: Box clamp / U configuration 18In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 42 VAC to 660 VAC 20 VAC to 275 VAC, 24 VDC to 190 VDC 40 mA - 40 C + 80 C 136 mm 22.5 mm 90 mm
Crydom Solid State Relays - SSRs 15-32 VDC 24-280VAC 24-280VAC 16In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 15 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,18-36VAC,ZC 36In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 150VDC/20A 4-32VDC 17In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 1 VDC to 200 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Phoenix Contact Solid State Relays - SSRs PLCOSC120UC/48DC/100 152In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 108 VAC to 132 VAC, 99 VDC to 121 VDC 3.5 mA - 25 C + 60 C 94 mm 6.2 mm 80 mm
Crydom Solid State Relays - SSRs 0.15-25A 4-32VDC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SS Prop. Controller 240V AC 25 AMP 11In Stock
4Expected 8/6/2026
Min.: 1
Mult.: 1

Panel Mount 25 A 200 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck - 30 C + 80 C 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs SS Prop. Controller 240V AC 40 AMP 22In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 200 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck - 30 C + 80 C 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,90-280V,ZC,NC 23In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA Each
Crydom Solid State Relays - SSRs 6A 240VAC Out, 4 to 32DC In 18mm Dual UL 120In Stock
Min.: 1
Mult.: 1
DIN Rail Mount 6 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 90.3 mm 18 mm 84.4 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 44In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 8 mA to 15 mA - 40 C + 80 C 99.2 mm 22.5 mm 93.2 mm Bulk
Crydom Solid State Relays - SSRs 90-280 VAC 19In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Teledyne Relays Solid State Relays - SSRs DC Output: 20A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover 5In Stock
50On Order
Min.: 1
Mult.: 1

Panel Mount 20 A 1 VDC to 200 VDC 4 VDC to 32 VDC 16 mA - 20 C + 80 C 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Solid State Relays - SSRs Output: 50A, 42-660VAC / Control: 4-32VDC / Zero-cross / IP20 cover 17In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 42 VAC to 660 VAC 4 VDC to 32 VDC 15 mA - 40 C + 80 C 58.2 mm 44.8 mm 28.8 mm