BPR-301

American Bright LED
442-BPR301
BPR-301

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output PHOTO INTERRUPTER: REFLECTIVE TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.497

Stock:
3.497 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,894 € 8,94 €
0,848 € 84,80 €
0,771 € 385,50 €
0,734 € 734,00 €
0,721 € 1.442,00 €
0,679 € 3.395,00 €
0,624 € 6.240,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
30 V
20 mA
1.5 V
5 V
- 25 C
+ 85 C
Through Hole
Bag
Brand: American Bright LED
If - Forward Current: 20 mA
Product Type: Optical Switches, Reflective, Phototransistor Output
Factory Pack Quantity: 1000
Subcategory: Optical Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BPR-301 Optical Switch

American Bright LED BPR-301 Optical Switch is designed for direct PC board or dual-in-line socket mounting. This switch features non-contact switching and fast switching speed. The BPR-301 optical switch features 5V reverse voltage, 50mA forward current, and 1A peak forward current. This switch also features a 20mA collector current, 30V collector-emitter voltage, and 5V emitter-collector voltage. The BPR-301 optical switch operates within the -25°C to 85°C temperature range and is RoHS-compliant.

FEATURED PRODUCTS
AMERICAN BRIGHT LED