ams OSRAM Phototransistors

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification
ams OSRAM Phototransistors PHOTOTRANSISTOR 17.451In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 870 nm 50 mA 70 V 70 V 150 mV 200 nA 12 us 12 us 200 mW - 40 C + 100 C SFH 313 FA
ams OSRAM Phototransistors PHOTOTRANSISTOR 9.117In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 880 nm 50 mA 35 V 35 V 50 nA 200 mW - 40 C + 100 C SFH 300 FA AEC-Q100
ams OSRAM Phototransistors SFH 325 FA-Z 11.244In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 325 FA
ams OSRAM Phototransistors PHOTOTRANSISTOR 3.747In Stock
Min.: 1
Mult.: 1
: 2.000

Phototransistors SMT 570 nm 20 mA 5.5 V 50 nA - 40 C + 100 C SFH 3410 AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL 1.887In Stock
Min.: 1
Mult.: 1
: 2.000

SMT 570 nm 20 mA 5.5 V 50 nA - 40 C + 100 C SFH 3410
ams OSRAM Phototransistors SFH 320 FA-3/4-Z 7.264In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 320 FA
ams OSRAM Phototransistors PHOTOTRANSISTOR 6.527In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 870 nm 50 mA 70 V 70 V 150 mV 200 nA 200 mW - 40 C + 100 C SFH 313 FA AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR 6.997In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 880 nm 50 mA 35 V 35 V 50 nA 10 us 10 us 200 mW - 40 C + 100 C SFH 300 AEC-Q100
ams OSRAM Phototransistors SFH 325 FA-3-Z 4.233In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 325 FA
ams OSRAM Phototransistors PHOTOTRANSISTOR 6.524In Stock
Min.: 1
Mult.: 1
: 2.000

Phototransistors PLCC-2 SMD/SMT 980 nm 15 mA 35 V 35 V 150 mV 50 nA 8 us 8 us 165 mW - 40 C + 100 C SFH 320
ams OSRAM Phototransistors SFH 325-3-Z 3.973In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 325
ams OSRAM Phototransistors PHOTODIODE 3.613In Stock
Min.: 1
Mult.: 1

TO-18 830 nm 100 mA 50 nA 200 mW - 40 C + 125 C BPY 62
ams OSRAM Phototransistors PHOTODIODE 2.000In Stock
Min.: 1
Mult.: 1

Phototransistors TO-18 Through Hole 830 nm 100 mA 35 V 35 V 160 mV 50 nA 7 us, 9 us 7 us, 9 us 200 mW - 40 C + 125 C BPY 62
ams OSRAM Phototransistors PHOTODIODE 6.198In Stock
Min.: 1
Mult.: 1

Phototransistors TO-18 Through Hole 830 nm 100 mA 35 V 35 V 160 mV 50 nA 9 us 9 us 200 mW - 40 C + 125 C BPY 62
ams OSRAM Phototransistors PHOTOTRANSISTOR 14.128In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 880 nm 50 mA 35 V 35 V 150 mV 50 nA 10 us 10 us 200 mW - 40 C + 100 C SFH 300 FA AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR 37.602In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 870 nm 50 mA 70 V 70 V 150 mV 200 nA 14 us 14 us 200 mW - 40 C + 100 C SFH 313 FA
ams OSRAM Phototransistors SFH 3600-3/4-Z 12.087In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 3600 AEC-Q101
ams OSRAM Phototransistors SFH 320 FA-3-Z 9.201In Stock
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 320 FA
ams OSRAM Phototransistors SFH 320 FA-Z 92.157In Stock
32.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 2.000

- 40 C + 100 C SFH 320 FA
ams OSRAM Phototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL 5.685In Stock
Min.: 1
Mult.: 1
: 2.000

Phototransistors SMT SMD/SMT 570 nm 20 mA 5.5 V 5.5 V 100 mV 50 nA - 40 C + 100 C SFH 3410 AEC-Q100
ams OSRAM Phototransistors Light Sensor ChipLED 10.323In Stock
Min.: 1
Mult.: 1
: 3.000

Phototransistors 0805 (2012 metric) SMD/SMT 20 mA 5.5 V 5.5 V 3 nA - 40 C + 100 C SFH 3716 AEC-Q101
ams OSRAM Phototransistors Phototransistor, T1 (3mm) 2.000In Stock
Min.: 1
Mult.: 1

ams OSRAM Phototransistors PHOTODIODE 332In Stock
Min.: 1
Mult.: 1

TO-18 850 nm 100 mA 50 nA 150 mW - 40 C + 80 C BP 103
ams OSRAM Phototransistors PHOTODIODE 1.272In Stock
Min.: 1
Mult.: 1

TO-18 850 nm 100 mA 50 nA 7 us, 9 us 7 us, 9 us 150 mW - 40 C + 80 C BP 103
ams OSRAM Phototransistors PHOTOTRANSISTOR 4.372In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 880 nm 50 mA 35 V 35 V 150 mV 50 nA 10 us 10 us 200 mW - 40 C + 100 C SFH 300 AEC-Q100