TSSP53056

Vishay Semiconductors
78-TSSP53056
TSSP53056

Mfr.:

Description:
Infrared Detectors IR Receiver - Fixed Gain for Sensor applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
0,439 € 790,20 €
0,418 € 1.504,80 €
0,391 € 3.519,00 €
0,381 € 8.915,40 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Detectors
Minimold-3
Through Hole
- 25 C
+ 85 C
Reel
Brand: Vishay Semiconductors
Element Size: 6.35 mm x 5.4 mmx 5 mm
Operating Supply Voltage: 2 V to 5.5 V
Product Type: IR Detectors
Response Time: 5 ms
Factory Pack Quantity: 1800
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390000
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.