3.45 mm White LEDs

Results: 6.168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 350In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 3000 K 550 lm 70 135 deg 350 mA 11 V 3.45 mm 3.45 mm 2.65 mm 3.7 mm x 2.09 mm Round XHP35B-3V Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 350In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 4000 K 635 lm 70 135 deg 350 mA 11 V 3.45 mm 3.45 mm 2.65 mm 3.7 mm x 2.09 mm Round XHP35B-3V Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 342In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 5700 K 635 lm 70 135 deg 350 mA 11 V 3.45 mm 3.45 mm 2.65 mm 3.7 mm x 2.09 mm Round XHP35B-3V Reel, Cut Tape
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 350In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 5700 K 550 lm 80 135 deg 350 mA 11 V 3.45 mm 3.45 mm 2.65 mm 3.7 mm x 2.09 mm Round XHP35B-3V Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 7000K NO MIN CRI 2.714In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 7000 K 349 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XPLAWT 2.945In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 446 lm 75 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.5, 2.25 PPF 1.907In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 697In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs 980In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs 3535 3A 3V 4000K 70CRI B-type 516In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 325 lm 70 120 deg 700 mA 2.8 V 11 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 729In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 610 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices White LEDs 990In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Cree LED White LEDs XLamp XP-G3 S Line Light Emitting Diode 917In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 70 125 deg 350 mA 2.7 V 3.45 mm 3.45 mm 2.39 mm + 125 C XPGDWT-S
Cree LED White LEDs Horticulture White, GBR-2.0, 2.6 PPF 3.796In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPGBWT 15.540In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Warm White 3000 K 107 lm 80 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-3.0, 2.25 PPF 1.955In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 3500K NO MIN CRI 301In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3500 K 305 lm 92 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 2700K NO MIN CRI 281In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 240 lm 98 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 3500K NO MIN CRI 124In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3500 K 305 lm 98 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs HORTICULTURE WHITE LED 944In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 S Line
Cree LED White LEDs WHITE 2850K 90 CRI 190In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2850 K 251 lm 90 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 4000K NO MIN CRI 205In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 305 lm 98 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 3200K 90 CRI 240In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3200 K 273 lm 90 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 3000K NO MIN CRI 177In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 294 lm 98 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 3200K 90 CRI 240In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3200 K 251 lm 90 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear