Single color LEDs White LEDs

Results: 3.107
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs 3535 3.75A 3V 6500K 65CRI 1.303In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 3.55 mm x 3.55 mm x 2.3 mm White 6500 K 680 lm 65 120 deg 1.5 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-W Reel, Cut Tape, MouseReel
Cree LED White LEDs Mid Power JB2835B 3V G Class Pro9 KITTED 3-STEP 3000K 90CRI 32.474In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Warm White 3000 K 29.4 lm 90 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Mid Power JB2835B 3V J Class Pro9 KITTED 3-STEP 5700K 90CRI 53.881In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Cool White 5700 K 30.2 lm 90 120 deg 55 mA 2.68 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs JR5050C 6V E Class (5W) 2.885In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5250 metric) 480 lm 70 120 deg 1 A 5.63 V 5 W 5.2 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear JR5050C 6V E Class Reel, Cut Tape
Cree LED White LEDs JR5050C 6V E Class (5W) 3.350In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5250 metric) 448 lm 70 120 deg 1 A 5.63 V 5 W 5.2 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear JR5050C 6V E Class Reel, Cut Tape
Luminus Devices White LEDs 3535 3.75A 3V 5000K 70CRI 385In Stock
500Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 3.55 mm x 3.55 mm x 2.3 mm White 5000 K 680 lm 70 120 deg 1.5 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-W Reel, Cut Tape, MouseReel
Cree LED White LEDs Mid Power JB2835B 3V N Class Pro9 KITTED 3-STEP 5000K 90CRI 48.388In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 5000 K 29.4 lm 90 120 deg 55 mA 2.7 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs Mid Power JB2835B 3V G Class Pro9 KITTED 3-STEP 4000K 90CRI 58.967In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 30.5 lm 90 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs Mid Power JB2835B 3V J Class Pro9 KITTED 3-STEP 3000K 90CRI 26.441In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Warm White 3000 K 29 lm 90 120 deg 55 mA 2.68 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs Mid Power JB2835B 3V N Class Pro9 KITTED 3-STEP 4000K 90CRI 58.720In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 29.4 lm 90 120 deg 55 mA 2.7 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Mid Power JB2835B 3V N Class Pro9 KITTED 3-STEP 5700K 90CRI 47.180In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Cool White 5700 K 29.4 lm 90 120 deg 55 mA 2.7 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs Mid Power JB2835B 3V J Class Pro9 KITTED 3-STEP 4000K 90CRI 29.463In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 30.2 lm 90 120 deg 55 mA 2.68 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs Mid Power JB2835B 3V G Class Pro9 KITTED 3-STEP 6500K 90CRI 52.984In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Cool White 6500 K 30.2 lm 90 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Mid Power JB2835B 3V J Class Pro9 KITTED 3-STEP 3500K 90CRI 59.888In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Warm White 3500 K 29.4 lm 90 120 deg 55 mA 2.68 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs Mid Power JB2835B 3V N Class Pro9 KITTED 3-STEP 6500K 90CRI 58.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Cool White 6500 K 29.1 lm 90 120 deg 55 mA 2.7 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs Mid Power JB2835B 3V J Class Pro9 KITTED 3-STEP 6500K 90CRI 46.930In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Cool White 6500 K 29.8 lm 90 120 deg 55 mA 2.68 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs Mid Power JB2835B 3V G Class Pro9 KITTED 3-STEP 5000K 90CRI 53.840In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 5000 K 30.5 lm 90 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear Reel, Cut Tape
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 2.646In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 5000 K 117 lm 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Wurth Elektronik White LEDs WL-SWTP SMT White LED Top view PLCC Cool White CRI 85 typ (a.65 mA) 6500K 26 lm 2.8V AlInGaN 6.944In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 120 deg 150 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 2.675In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 6500 K 125 lm 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 2.677In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 5700 K 125 lm 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Cree LED White LEDs WHITE 2700K 95-CRI 910In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 2700 K 991 lm 95 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear
Cree LED White LEDs WHITE 4000K 95-CRI 888In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1233 lm 95 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear
Cree LED White LEDs WHITE 3000K 95-CRI 934In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 3000 K 1068 lm 95 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear
Lumileds White LEDs Mid-Power LEDs - Single Color White 6500K 90CRI LUMINOUS FLUX 17.852In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs PCB 3.5 mm x 2.8 mm 6500 K 35 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C LUXEON 2835HE Reel, Cut Tape