Luminus Devices White LEDs

Results: 7.480
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-14 Series 739In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 3360 lm 90 120 deg 720 mA 36 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Flat Diffused CXM-14 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 80-CRI, CXM-32 Series 145In Stock
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 16085 lm 80 120 deg 2.2 A 51 V 112.2 W 38 mm 38 mm 2.24 mm + 105 C Tinted 32.8 mm Round Flat Diffused CXM-32 Gen 3 Tray
Luminus Devices White LEDs White 2700 K 90-CRI, CXM-3 Series 1.784In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 275 lm 90 120 deg 80 mA 34.2 V 2.75 W 13.5 mm 13.5 mm 1.37 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-3 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-6 Series 1.975In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 645 lm 90 120 deg 325 mA 37 V 5.2 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 6.3 mm Round Flat Diffused Hospitality Series Gen 4 Tray
Luminus Devices White LEDs White 3000 K 80-CRI, CXM-22 Series 62In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 8660 lm 80 120 deg 1.05 A 50 V 56 W 28 mm 28 mm 2.24 mm + 120 C Tinted 23.5 mm Round Flat Diffused CXM-22 Gen 4 Tray
Luminus Devices White LEDs 891In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Tunable Tunable, 2200 K to 5000 K 90 130 deg 200 mA 36 V 7 W 15 mm 12 mm 1.58 mm Square Tray
Luminus Devices White LEDs COB Tunable LED 6500K to 2700K 688In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Tunable Tunable, 2700 K to 6500 K 640 lm, 700 lm 90 130 deg 200 mA 36 V 7 W 15 mm 12 mm 1.58 mm Square Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-14 Series 423In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 2755 lm 95 120 deg 720 mA 33.5 V 24.1 W 18.5 mm 18.5 mm 0.87 mm + 140 C Tinted Round Flat Diffused CXM-14 Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-6 Series 2.281In Stock
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 510 lm 95 120 deg 150 mA 36 V 5.2 W 13.5 mm 13.5 mm 2.24 mm + 105 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 3 Tray
Luminus Devices White LEDs White 2700 K 90-CRI, MP-3030 Series 18.587In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Warm White 2700 K 30.5 lm 90 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-9 Series 2.255In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 1355 lm 95 120 deg 360 mA 34 V 12.1 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 9.8 mm Round Flat Diffused CXM-9 Gen 4 Tray
Luminus Devices White LEDs COB Tunable LED 6500K to 2700K 202In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Tunable Tunable, 2700 K to 6500 K 1280 lm, 1400 lm 90 130 deg 400 mA 36 V 15 W 24 mm 20 mm 1.58 mm Square Tray
Luminus Devices White LEDs White 5000 K 90-CRI, MP-1616 Series 25.270In Stock
Min.: 1
Mult.: 1
Reel: 3.000
White LEDs SMD/SMT 1616 (4040 metric) Cool White 5000 K 46 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 80-CRI, MP-3030 Series 63.670In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 3030 Cool White 5000 K 37 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 95-CRI, MP-3030 Series 13.936In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 26 lm 95 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape
Luminus Devices White LEDs White 3500 K 80-CRI, CXM-22 Series 360In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 6140 lm 80 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices White LEDs White 2200 K 80-CRI, MP-3030 Series 57.210In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White CoB LEDs SMD/SMT 3030 Warm White 2200 K 50 lm 80 110 deg 150 mA 3 V 450 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm Round Flat Diffused MP-3030 1100 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3500 K 90-CRI, CXM-22 Series 392In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 5285 lm 90 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices White LEDs White 4000 K 80-CRI, CXM-22 Series 343In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 6345 lm 80 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-22 Series 336In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 5050 lm 90 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices White LEDs 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT Warm White 3000 K 222 lm 70 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT Warm White 3000 K 80 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT Cool White 4000 K 205 lm 80 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT Cool White 4000 K 218 lm 80 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Luminus Devices White LEDs 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 5000 K 237 lm 70 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape