Lumileds White LEDs

Results: 4.799
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs Warm-white CoB 90 CRI 51In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3500 K 5029 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1 mm - 40 C + 105 C Colorless 17.5 mm x 0.7 mm Round Flat Clear LUXEON CoB Core Range Gen6 Tube
Lumileds White LEDs Base L1 part number 49.963In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 3000 K 37 lm 70 110 deg 480 mA 2.8 V 3 mm 3 mm 0.66 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Reel, Cut Tape
Lumileds White LEDs Base L1 part number 49.968In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 4000 K 39 lm 70 110 deg 480 mA 2.8 V 3 mm 3 mm 0.66 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Reel, Cut Tape
Lumileds White LEDs Base L1 part number 121.990In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 5000 K 39 lm 70 110 deg 480 mA 2.8 V 3 mm 3 mm 0.66 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Reel, Cut Tape
Lumileds White LEDs Base L1 part number 49.860In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 6500 K 37.5 lm 70 110 deg 480 mA 2.8 V 3 mm 3 mm 0.66 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Reel, Cut Tape
Lumileds White LEDs Base L1 part number - Nightscape 81.700In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LUXEON Mid-Power 3030 HE Plus Reel, Cut Tape
Lumileds White LEDs Base L1 part number 8.419In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 1800 K 598 lm 70 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs Base L1 part number 9.989In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 1800 K 693 lm 70 116 deg 160 mA 30 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs Base L1 part number - Nightscape 22.970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 1850 K 693 lm 50 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.72 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON 5050 Square LES Reel, Cut Tape
Lumileds White LEDs Base L1 part number - Nightscape 5.369In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 1850 K 693 lm 50 116 deg 160 mA 30 V 4.8 W 5 mm 5 mm 0.72 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON 5050 Square LES Reel, Cut Tape
Lumileds White LEDs 2700K 80CRI 343.903In Stock
Min.: 1
Mult.: 1
Reel: 16.000

White LEDs SMD/SMT 2835 Warm White 2700 K 31.7 lm 80 120 deg 300 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 2700K 90CRI LUMINOUS FLUX 51.968In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs PCB 3.5 mm x 2.8 mm 2700 K 31.7 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs 3000K 80CRI 394.736In Stock
Min.: 1
Mult.: 1
Reel: 16.000

White LEDs SMD/SMT 2835 Warm White 3000 K 32.3 lm 80 120 deg 300 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 3500K 80CR 326.722In Stock
Min.: 1
Mult.: 1
Reel: 16.000

White LEDs SMD/SMT 2835 Warm White 3500 K 32.5 lm 80 120 deg 300 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 3500K 90CRI LUMINOUS FLUX 102.520In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs PCB 3.5 mm x 2.8 mm 3500 K 34.5 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs Neutral-white 2835HE 3V 70 CRI Full Distribution 114.938In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 39.8 lm 70 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000K 80CRI LUMINOUS FLUX 113.566In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs PCB 4000 K 38.1 lm 120 deg 480 mA 2.71 V 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C LUXEON 2835HE Architectural Reel, Cut Tape
Lumileds White LEDs 4000K 80CRI 876.650In Stock
Min.: 1
Mult.: 1
Reel: 16.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 34.2 lm 80 120 deg 300 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 96.328In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 38.6 lm 80 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835HE 3V 90 CRI Full Distribution 88.629In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 31.9 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 4000K 90CRI LUMINOUS FLUX 52.045In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs PCB 3.5 mm x 2.8 mm 4000 K 35 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs Mid-Power LEDs - Single Color White 5000K 90CRI LUMINOUS FLUX 36.487In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs PCB 3.5 mm x 2.8 mm 5000 K 35 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs 5700K 80CRI 365.090In Stock
Min.: 1
Mult.: 1
Reel: 16.000

White LEDs SMD/SMT 2835 Cool White 5700 K 34.2 lm 80 120 deg 300 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835HE 3V 90 CRI Full Distribution 87.600In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Warm White 5700 K 31.9 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 5700K 90CRI LUMINOUS FLUX 26.886In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs PCB 3.5 mm x 2.8 mm 5700 K 35 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C LUXEON 2835HE Reel, Cut Tape