Rectangular White LEDs

Results: 3.584
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
American Bright LED White LEDs 1.0W, 24V, CCT 4000K, CRI80, 3030 EMC, DC ezyLED 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 110 lm 80 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
Cree LED White LEDs White 3500 K 80-CRI, 2835 Size, P Class 28.599In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 72 lm 80 120 deg 150 mA 3.04 V 456 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs 2835 S 3V 90 CRI 2700K Deep Dimming Full Distribution 114.351In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT Warm White 2700 K 31 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Lumileds White LEDs 2835 S 3V 90 CRI 3000K Deep Dimming Full Distribution 111.664In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT Warm White 3000 K 32.2 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Lumileds White LEDs 2835 S 3V 90 CRI 4000K Deep Dimming Full Distribution 118.500In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT Neutral White 4000 K 32.7 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
American Bright LED White LEDs 0.5W, 24V, CCT 4000K, CRI80, 3030 EMC, DC ezyLED 1.539In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 110 lm 80 120 deg 50 mA 24 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 1.0W, 24V, CCT 5700K, CRI80, 3030 EMC, DC ezyLED 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 55 lm 80 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 1.0W, 24V, NEUTRAL WHITE, 4000K, 3030 EMC, AC ezyLED 1.950In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 110 lm 70 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
ams OSRAM White LEDs 560.138In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 6500 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
Lumileds White LEDs 2700K 80CRI 109.670In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 80 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 2700K 90CRI 107.740In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 90 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 118.900In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 4000 K 70 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 117.890In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 4000 K 80 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 90CRI 120.556In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 4000 K 90 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 80CRI 110.370In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 6500 K 80 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 90CRI 117.170In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 6500 K 90 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Cree LED White LEDs 2016 MP WHITE 6500K 95-CRI 62.950In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 6500 K 21 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Lumileds White LEDs 2700K 80CRI 335.603In Stock
Min.: 1
Mult.: 1
: 16.000

White LEDs SMD/SMT 2835 Warm White 2700 K 31.7 lm 80 120 deg 300 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 80CRI 352.736In Stock
Min.: 1
Mult.: 1
: 16.000

White LEDs SMD/SMT 2835 Warm White 3000 K 32.3 lm 80 120 deg 300 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 80CRI 406.973In Stock
Min.: 1
Mult.: 1
: 16.000

White LEDs SMD/SMT 2835 Cool White 6500 K 33.5 lm 80 120 deg 300 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 257.325In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMT-2 White 4000 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 254.030In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 2.5 mm x 3.5 mm 2700 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 108.309In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 2700 K 15 lm 98 120 deg 60 mA 2.95 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 86.138In Stock
70.000Expected 6/19/2026
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3500 K 18 lm 98 120 deg 60 mA 2.95 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 86.960In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 4000 K 19.5 lm 98 120 deg 60 mA 2.95 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3