Rectangular White LEDs

Results: 3.584
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 ClWhCRI80 3.999In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 6000 K 50 lm 80 120 deg 100 mA 3 V 510 mW 5.2 mm 3 mm 0.9 mm - 40 C + 85 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs White 140mcd 2.9V; 5 mA; 0805 AECQ-102 15.116In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0805 (2012 metric) White 140 mcd 5 mA 2.9 V 68 mW 2 mm 1.25 mm 0.8 mm - 40 C + 100 C Milky White 1.4 mm x 0.85 mm Rectangular Clear SML-MN2x(C) Reel, Cut Tape, MouseReel AEC-Q101
Vishay Semiconductors White LEDs White Clear Non-Diff 32.135In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) Cool White 7000 K 180 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White LED Yellow Lens 20mA 302.960In Stock
210.000Expected 6/1/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White 1.9 cd 110 deg 20 mA 3.3 V 120 mW 3.8 mm 0.73 mm 1.2 mm - 30 C + 85 C Yellow 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White, InGaN 80mcd, 5mA 48.870In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 80 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White 4000K 80 CRI SMD PLCC 5630 25.738In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 55 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 5000K 80 CRI SMD PLCC 5630 19.183In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 54 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 6500K 80 CRI SMD PLCC 5630 21.004In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 53 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4300 K 75-CRI, XLamp MLBAWT 1.340In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Neutral White 4300 K 30.6 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-B Reel, Cut Tape, MouseReel
VCC White LEDs SMD 0603 3V 330mcd WHITE 1.955In Stock
24.000On Order
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) Neutral White, Cool White 12000 K 330 mcd 110 deg 20 mA 3 V 75 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1.2 mm x 1.1 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
VCC White LEDs 0805 3V 280mcd White 2.783In Stock
12.000Expected 6/1/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0805 (2012 metric) White 12000 K 280 mcd 120 deg 20 mA 3 V 90 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Yellow 1.4 mm x 1.25 mm Rectangular Clear LSM0805 Reel, Cut Tape, MouseReel
VCC White LEDs White Diffused 2.091In Stock
8.000Expected 7/20/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) White 28.5 mcd to 72 mcd 150 deg 5 mA 3.15 V 110 mW 2 mm 1.25 mm 1.1 mm - 40 C + 85 C Yellow 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 7.114In Stock
100.000Expected 5/25/2026
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 16.5 lm 98 120 deg 60 mA 2.95 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 844In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1.5 A 6.41 V 6.4 W 5.15 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 2.37 mm x 1.15 mm Rectangular Clear KW2 HML631.TK Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 3014 18.414In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Cool White 8000 K 2.8 cd 9.15 lm 110 deg 30 mA 2.7 V 90 mW 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused KW DCLMS2.EC Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 3014 17.639In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Cool White 5000 K 2.8 cd 9.15 lm 110 deg 30 mA 2.7 V 90 mW 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused KW DCLMS2.EC Reel, Cut Tape
ams OSRAM White LEDs White 4000K SYNIOS E4014 7.848In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4500K OSTUNE E1608 30mA 2.920In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 5700K OSTUNE E1608 30mA 9.752In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 5000K OSTUNE E1608 30mA 6.841In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 5000 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 2700K OSTUNE E1608 30mA 9.920In Stock
14.000Expected 5/25/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 3000K OSTUNE E1608 30mA 6.382In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White SYNIOS P2720 471In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1007 (2720 metric) Cool White 78 cd 224 lm 120 deg 700 mA 2.95 V 2 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C Colorless 2.6 mm x 1.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White MINITOPLED 3.131In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs LUW JLSH.01 21.190In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT TOPLED White 2.9 cd 8.7 lm 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.8 mm - 40 C + 85 C Colorless Rectangular Clear LUW JLSH.01 Reel, Cut Tape, MouseReel