0 C UV LEDs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Series Packaging
Marktech Optoelectronics UV LEDs 235nm SMD Flat Lens 6In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet 20 mA 6 V 235 nm 130 deg 3.45 mm 1.3 mm 3.45 mm 0 C + 60 C Flat Bulk
Marktech Optoelectronics UV LEDs 255nm TO-39 Domed Lens 3In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 7 V 255 nm 19 deg 650 mW 8.53 mm 0 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Marktech Optoelectronics UV LEDs 255nm SMD Flat Lens 4In Stock
10Expected 7/3/2026
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet 20 mA 7 V 255 nm 120 deg 3.45 mm 1.3 mm 3.45 mm 0 C + 60 C Flat Bulk
Marktech Optoelectronics UV LEDs 255nm SMD Domed Lens Lead-Time 7 Weeks
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet 20 mA 7 V 255 nm 33.8 deg 3.8 mm 3.37 mm 3.8 mm 0 C + 60 C Dome Bulk
Marktech Optoelectronics UV LEDs 310nm TO-39 Metal Can Dome Lens Non-Stocked
Min.: 10
Mult.: 1

TO-39-3 Ultraviolet 20 mA 4.72 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LEDs 340nm TO-39 Metal Can Dome Lens Non-Stocked
Min.: 10
Mult.: 1

TO-39-3 Ultraviolet 20 mA 4.35 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 350mA Non-Stocked
Min.: 300
Mult.: 300
: 300

UV LEDs (Ultraviolet) 3.5 mm x 3.5 mm x 0.508 mm Top View 350 mA 5.7 V 280 nm 130 deg, 140 deg 120 mW 3.5 mm 0.51 mm 3.5 mm 0 C + 55 C Square UV-C LED Reel