Wurth Elektronik Single Colour LEDs

Results: 272
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Wurth Elektronik Single Colour LEDs WL-SUTW Wtrclr TopVw 395nm 140mW 3.4V 120 3.308In Stock
Min.: 1
Mult.: 1
Reel: 4.000

UV LEDs (Ultraviolet) SMD/SMT 1411 (3528 metric) 395 nm Ultraviolet 140 mW 150 mA 3.4 V 600 mW Water Clear Square WL-SUTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Bl 3.2V 180mA 467nm 4.702In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Blue LEDs SMD/SMT 467 nm Blue 180 mA 3.2 V 630 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 300 mcd 3.2V Innerlens Blue 5.236In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Ylw 2.2V 150mA 590nm 466In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Yellow LEDs SMD/SMT 590 nm Yellow 150 mA 2.2 V 390 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW TopVw Blue 3.2V 20mA 470nm 7.892In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm Blue 20 mA 3.2 V 78 mW Colorless 0.7 mm Dome Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMDC SMD Mono Hort wtrclr Hypr red 1.097In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT SMD-2 660 nm Red 440 mW 350 mA 2.2 V 2.1 W Colorless 2.6 mm Dome Water Clear WL-SMDC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMDC SMD Mono Hort wtrclr Far red 1.071In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT SMD-2 730 nm Far Red 350 mW 700 mA 1.8 V 2.1 W Colorless 2.6 mm Dome Water Clear WL-SMDC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMDC Mono 50 lm Waterclr 3535 Yellow 818In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Yellow LEDs SMD/SMT SMD-2 590 nm Yellow 50 lm 350 mA 2.2 V 2.1 W Water Clear WL-SMDC Reel, Cut Tape
Wurth Elektronik Single Colour LEDs WL-SMSW SMDMono SdVw Wtrclr Rnd 1204 Grn 31.257In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 1305 (3412 metric) 525 nm Green 20 mA 3.3 V 95 mW Colorless 2 mm x 1 mm Round Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SUMW WtrClr TopVw 275nm 20mW 6V 140D 739In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) SMD/SMT 275 nm Ultraviolet 20 mW 100 mA 6 V 750 mW Water Clear Square WL-SUMW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMDC Mono 25 lm Waterclr 3535 Blue 1.208In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT SMD-2 460 nm Blue 25 lm 350 mA 3.2 V 2.66 W Colorless 2.6 mm Dome Water Clear WL-SMDC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SUMW SMD UV Waterclr 3535 405nm 535In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) SMD/SMT SMD-2 405 nm Ultraviolet (NUV) 800 mW 500 mA 3.5 V 3.08 W Colorless 2.6 mm Dome Water Clear WL-SUMW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMDMono TpVw Waterclr 2214 SprRed 4.881In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 0805 (2014 metric) 652 nm Red 30 mA 2.1 V 72 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMRD SMT LED YELLOW 70MCD 589NM 4.082In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 1205 (3212 metric) 591 nm Yellow 20 mA 2.1 V 48 mW Colorless 1.2 mm x 1.2 mm Rectangular Diffused WL-SBRW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD Blue LED 3.2V 50mA 470nm 3.132In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT PLCC-4 465 nm Blue 70 mA 3.2 V 245 mW Colorless 2.4 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Ylw 2V 20mA 590nm 3.877In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 590 nm Yellow 30 mA 2 V 48 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMD TOP SMD 2214 Green 525nm 8.231In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 525 nm Green 20 mA 3.1 V 70 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Amber 2.1V 100mA 605nm 9.927In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm Amber 20 mA 2.1 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Super Red 2.1V 100mA 630nm 9.784In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Red LEDs SMD/SMT 0603 (1608 metric) 640 nm Red 20 mA 2.1 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Yellow 2.1V 100mA 592nm 9.706In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 592 nm Yellow 20 mA 2.1 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMDMono TpVw Waterclr 2214 Blue 4.103In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Blue LEDs SMD/SMT 0805 (2014 metric) 452 nm Blue 30 mA 3 V 102 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMRW SMT LED BLUE 120MCD 470NM 6.232In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Blue LEDs SMD/SMT 1204 (3212 metric) 465 nm Blue 20 mA 3.2 V 78 mW Colorless 1.2 mm x 1.2 mm Rectangular Water Clear WL-SBRW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMDMono TpVw Waterclr 2214 Yellow 3.246In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0805 (2014 metric) 589 nm Yellow 30 mA 2.1 V 72 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMDC SMD Mono Hortic wtrclr blue 519In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT SMD-2 450 nm Blue 600 mW 700 mA 3.2 V 2.52 W Colorless 2.6 mm Dome Water Clear WL-SMDC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW SideVw Ylw 2V 30mA 590nm 3.928In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 590 nm Yellow 30 mA 2 V 72 mW Colorless 2.25 mm x 1.1 mm Oval Water Clear WL-SMSW Reel, Cut Tape, MouseReel