Rectangular Single Colour LEDs

Results: 2.157
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Deep Blue 9.981In Stock
Min.: 1
Mult.: 1
: 3.000

Blue LEDs SMD/SMT TOPLED 460 nm Blue 1.2 lm 20 mA 3.05 V 61 mW Colorless 1.7 mm x 1.55 mm Rectangular Clear LD MVSG Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 57.673In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT TOPLED 606 nm Orange 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LO M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs 76.733In Stock
Min.: 1
Mult.: 1
: 9.000

Blue LEDs SMD/SMT 466 nm Blue 1.38 lm 20 mA 3.08 V 62 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KB DELSS2.12 Reel, Cut Tape
Kingbright Single Colour LEDs RA Grn 525nm 700mcd 110deg Water Clr 13.163In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT Side Looker 525 nm Green 20 mA 3.3 V 102.5 mW Colorless 2.5 mm x 0.8 mm Rectangular Water Clear AA2810 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 626nm 90mcd 36.533In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm Red 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Blue 22.104In Stock
Min.: 1
Mult.: 1
: 4.000

Blue LEDs SMD/SMT 2835 479 nm Blue 20 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 37.485In Stock
92.000On Order
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 623 nm Red 5 mA 1.9 V 81 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear 1C Reel, Cut Tape, MouseReel
VCC Single Colour LEDs GRN 520nm 145mcd DIFF 3.885In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 520 nm Green 20 mA 3.4 V 98 mW Colorless 1 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Micro Sideled 26.765In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT Side Looker 606 nm Orange 0.701 lm 30 mA 2.35 V 40 mW 1.7 mm x 0.7 mm Rectangular Water Clear LO Y876 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow, 587nm 355mcd, 20mA 30.830In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 587 nm Yellow 30 mA 2.4 V 80 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Micro Sideled 145.362In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT Side Looker 587 nm Yellow 0.701 lm 30 mA 2.4 V 40 mW 1.7 mm x 0.7 mm Rectangular Water Clear LY Y876 Reel, Cut Tape, MouseReel AEC-Q100
Kingbright Single Colour LEDs 3.2X1.6MM LOW CRNT 18.205In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 1206 (3216 metric) 605 nm Orange 2 mA 1.8 V 84 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear APT3216 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow TOPLED E1608 39.005In Stock
Min.: 1
Mult.: 1
: 9.000

Yellow LEDs SMD/SMT TOPLED 589 nm Yellow 2.59 lm 20 mA 2.3 V 44 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KY DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ROHM Semiconductor Single Colour LEDs LED SMD 560nm With Reflector 10.795In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0805 (2012 metric) 560 nm Green 20 mA 2.2 V 81 mW Colorless 1.4 mm x 0.85 mm Rectangular Water Clear SML-M13PT Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 3.011In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm Red 23.5 lm 50 mA 9.6 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear ML-E Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs PLCC2, SMD,AlInGaP Red 52.461In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Yellow 19.219In Stock
Min.: 1
Mult.: 1

Yellow LEDs Through Hole 585 nm Yellow 20 mA 2.1 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs AlInGaP Orange Org 22.681In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green n Grn 9.185In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm Green 20 mA 3.3 V 78 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Yellow Clr Diffused 586nm 8mcd 43.509In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 586 nm Yellow 20 mA 2.1 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMY Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Yellow 32.910In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 0402 (1005 metric) 586 nm Yellow 20 mA 2.1 V 52 mW Colorless 1 mm x 0.5 mm Rectangular Diffused HSMY Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Orange 8.886In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole 605 nm Orange 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP-S Bulk
Broadcom / Avago Single Colour LEDs Chip,Top Mt,AlInGaP Red 9.771In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT SMD-2 630 nm Red 20 mA 2.4 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Blue LED 465 - 485nm73.9lm XLamp XEG 10.310In Stock
Min.: 1
Mult.: 1
: 3.000

Blue LEDs SMD/SMT 0806 (2016 metric) 485 nm PC Blue 73.9 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Cyan 490 nm - 510 nm172lm XLamp XEG 1.364In Stock
Min.: 1
Mult.: 1
: 3.000

Cyan LEDs SMD/SMT 0806 (2016 metric) 510 nm Cyan 172 lm 1 A 2.8 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel