Rectangular Single Colour LEDs

Results: 2.158
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED Single Colour LEDs RED EMITTING LED 1.692In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm Red 156 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs VIOLET EMITTING LED 992In Stock
Min.: 1
Mult.: 1

Violet LEDs SMD/SMT 0806 (2016 metric) 420 nm Violet 1600 mW 1 A 3.2 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
ams OSRAM Single Colour LEDs 91.159In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 5 mA 2.5 V Rectangular Diffused KT EELP41.12 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs GREEN EMITTING LED 860In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0806 (2016 metric) 535 nm Green 400 lm 1 A 2.75 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
Broadcom / Avago Single Colour LEDs Blue Diffused 470nm 35mcd 50.965In Stock
Min.: 1
Mult.: 1
: 3.000

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm Blue 20 mA 3.3 V 78 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMN Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green TOPLED E1608 376.670In Stock
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT TOPLED 560 nm Green 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1.253In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm Red 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs PICOLED Series, Green, 527nm, 10mcd, 3V 7.304In Stock
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT 0402 (1006 metric) 527 nm Green 5 mA 3 V 34 mW Milky White Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Reverse mount available chip LED 11.222In Stock
Min.: 1
Mult.: 1
: 3.000

Blue LEDs SMD/SMT 1305 (3412 metric) 470 nm Blue 20 mA 3.2 V 76 mW Colorless 1.25 mm x 1.2 mm Rectangular Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Green 525nm 1400mcd 2.85V 73deg 0603 466.470In Stock
Min.: 1
Mult.: 1
: 9.000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm Green 2.8 mW 20 mA 2.85 V 64 mW Colorless 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs CYAN EMITTING LED 439In Stock
Min.: 1
Mult.: 1
: 250

Cyan LEDs SMD/SMT 0806 (2016 metric) 510 nm Cyan 200 lm 1 A 2.8 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red SYNIOS P2720 4.667In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm Red 81 lm 700 mA 2.43 V 1.7 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KS DMLS31.23 Reel, Cut Tape, MouseReel AEC-Q102
Kingbright Single Colour LEDs 3.2X1.6MM LOW CRNT 17.851In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 1206 (3216 metric) 605 nm Orange 2 mA 1.8 V 84 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear APT3216 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow TOPLED E1608 37.585In Stock
Min.: 1
Mult.: 1
: 9.000

Yellow LEDs SMD/SMT TOPLED 589 nm Yellow 2.59 lm 20 mA 2.3 V 44 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KY DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ROHM Semiconductor Single Colour LEDs LED SMD 560nm With Reflector 10.660In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0805 (2012 metric) 560 nm Green 20 mA 2.2 V 81 mW Colorless 1.4 mm x 0.85 mm Rectangular Water Clear SML-M13PT Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Red-Orange 30.631In Stock
Min.: 1
Mult.: 1
: 4.000

Multi-Color LEDs SMD/SMT 2835 624 nm Red-Orange 24 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Violet 400nm - 420nm1400mW XLamp XEG 2.921In Stock
Min.: 1
Mult.: 1
: 3.000

Violet LEDs SMD/SMT 0806 (2016 metric) 420 nm Violet 1400 mW 1 A 3.2 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, PC Amber 588nm-592nm 5.304In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT SMD-2 590 nm Amber 107 lm 500 mA 2.85 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Orange 2300mcd 605nm 120 Deg 7.425In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 605 nm Orange 20 mA 2.2 V 84 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RA Grn 525nm 700mcd 110deg Water Clr 13.013In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT Side Looker 525 nm Green 20 mA 3.3 V 102.5 mW Colorless 2.5 mm x 0.8 mm Rectangular Water Clear AA2810 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Amb 99.342In Stock
Min.: 1
Mult.: 1
: 4.000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm Amber 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Non-diffused 592nm 75mcd 32.931In Stock
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT 1305 (3412 metric) 592 nm Amber 20 mA 1.9 V 60 mW Colorless 1.2 mm x 1.25 mm Rectangular Non-Diffused HSMA Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Hrt 2.2V 150mA 660nm 4.499In Stock
Min.: 1
Mult.: 1
: 4.000

Horticulture LEDs SMD/SMT 660 nm Red 150 mA 2.2 V 390 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Blue 20.604In Stock
Min.: 1
Mult.: 1
: 4.000

Blue LEDs SMD/SMT 2835 479 nm Blue 20 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RA Yel 589nm 600mcd 110deg Water Clr 20.000In Stock
Min.: 20.000
Mult.: 20.000
: 2.000

Yellow LEDs SMD/SMT Side Looker 589 nm Yellow 20 mA Colorless 2.5 mm x 0.8 mm Rectangular Water Clear AA2810 Reel