LuxiGen Multi-Colour LEDs

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs 561In Stock
96Expected 3/3/2026
Min.: 1
Mult.: 1

28.3 mm x 28.3 mm 630 nm, 545 nm, 480 nm 765 lm 125 deg 11 W, 12 W, 13 W, 18 W Colorless
ams OSRAM Multi-Colour LEDs 43In Stock
80Expected 3/6/2026
Min.: 1
Mult.: 1

19.9 mm x 19.9 mm 630 nm, 545 nm, 480 nm 240 lm 95 deg 1.8 W, 2.2 W, 5 W Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ7-04M2PD 433In Stock
Min.: 1
Mult.: 1
Reel: 500

7 mm x 7 mm 630 nm, 545 nm, 595 nm, 575 nm 180 lm 114 deg 1 A 2.3 V, 2.9 V, 3 V 1.8 W, 2.2 W, 2.2 W, 2.5 W Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-00MD09 250In Stock
Min.: 1
Mult.: 1
Reel: 250

7 mm x 7 mm 630 nm, 545 nm, 480 nm 240 lm 95 deg 700 mA 2.4 V, 2.9 V, 3 V, 3.4 V 1.7 W, 2.1 W, 4.1 W Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MNCA 847In Stock
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MWCA 900In Stock
Min.: 1
Mult.: 1
Reel: 500

RGB LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZC-03MD07 44In Stock
Min.: 1
Mult.: 1
Reel: 100

RGBW LEDs 9 mm x 9 mm 630 nm, 545 nm, 480 nm 100 lm 95 deg 700 mA 7.8 V, 8.8 V, 9.4 V, 10.8 V 5.4 W, 6.2 W, 6.6 W, 7.6 W Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen 16In Stock
Min.: 1
Mult.: 1
Reel: 100

12 mm x 12 mm 630 nm, 545 nm, 480 nm 765 lm 125 deg 700 mA 15.6 V, 17.6 V, 18.8 V, 25.3 V 2.3 W, 3.1 W, 3.6 W, 3.6 W, 3.6 W, 6.4 W Colorless
ams OSRAM Multi-Colour LEDs 75In Stock
Min.: 1
Mult.: 1

19.9 mm x 19.9 mm 630 nm, 545 nm, 480 nm 130 lm 95 deg 1.7 W, 1.8 W, 2.2 W, 2.5 W Colorless
ams OSRAM Multi-Colour LEDs Non-Stocked Lead-Time 3 Weeks
Min.: 96
Mult.: 96

49 mm x 49 mm 630 nm, 545 nm, 595 nm, 575 nm 135 lm 114 deg 2.3 W, 2.9 W, 3 W, 3 W, 3.5 W, 6 W Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN BLUE Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
Reel: 100

Bi-Color LEDs SMD/SMT Violet 460 nm, 405 nm 3 W 110 deg 700 mA 14.4 V 2.5 W Colorless 6.2 mm Dome Clear
ams OSRAM Multi-Colour LEDs Non-Stocked
Min.: 80
Mult.: 80

Multi-Color LEDs 19.9 mm x 19.9 mm RGB, Yellow 630 nm, 545 nm, 595 nm 130 lm 95 deg 3.9 W, 4.8 W Colorless 6.5 mm Dome
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-00MA08 Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

7 mm x 7 mm 630 nm, 545 nm, 595 nm 39 lm 95 deg 700 mA 2.4 V, 2.5 V, 2.9 V, 3 V 41 mW, 52 mW, 57 mW Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-00MC08 Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

7 mm x 7 mm 630 nm, 545 nm, 480 nm 330 lm 95 deg 700 mA 2.4 V, 3 V, 5.8 V 1.7 W, 1.8 W, 2 W, 2.1 W Colorless
ams OSRAM Multi-Colour LEDs IR 940nm White 5500K Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
Reel: 250

Bi-Color LEDs 7 mm x 7 mm Infrared, White 800 nm 480 lm 95 deg 700 mA 5.6 V, 6.9 V 1.7 W, 2 W, 2.1 W, 2.4 W Colorless