Cree LED Multi-Colour LEDs

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Cree LED Multi-Colour LEDs RGB SMD 588In Stock
13.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 6.500

RGB LEDs SMD/SMT PLCC-6 RGB 624 nm, 540 nm, 480 nm 15 mA, 10 mA, 10 mA 2.1 V, 3 V, 3 V 76 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB LED 109In Stock
Min.: 1
Mult.: 1
Reel: 900

RGB LEDs SMD/SMT PLCC-6 RGB 624 nm, 540 nm, 480 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 130 mW, 200 mW, 200 mW Colorless 4 mm Round Flat Clear
Cree LED Multi-Colour LEDs RGB LED 1.291In Stock
4.000Expected 2/13/2026
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 630 nm, 527 nm, 470 nm 120 deg 20 mA 1.9 V, 3 V, 3 V 100 mW, 100 mW, 130 mW Colorless 2.4 mm Round Flat Clear

Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 2.055In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB SMD 1.677In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 624 nm, 540 nm, 480 nm 120 deg 20 mA 1.9 V, 3 V, 3 V 100 mW, 100 mW, 130 mW Colorless 2.4 mm Round Flat Clear
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 1.501In Stock
Min.: 1
Mult.: 1
Reel: 1.200

RGB LEDs SMD/SMT PLCC-6 RGB 460 nm to 480 nm, 520 nm to 540 nm, 619 nm to 624 nm 20 mA 2.1 V, 2.8 V, 2.9 V Colorless 2.1 mm x 1.3 mm Dome
Cree LED Multi-Colour LEDs RGB, White 4000K LED
2.950Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 6000K LED
2.256Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB LED
19.268Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED, SMD PLCC8
2.941Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB SMD Non-Stocked Lead-Time 6 Weeks
Min.: 12.800
Mult.: 12.800
Reel: 12.800

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 470 nm 13 mA, 13 mA, 25 mA 2.1 V, 3.1 V, 3.1 V Colorless Square
Cree LED Multi-Colour LEDs RGB, White 3000K LED Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 65 lm, 140 lm, 17 lm, 120 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
Cree LED Multi-Colour LEDs RED ORANGE EMITTING LED Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Colorless
Cree LED Multi-Colour LEDs RED ORANGE EMITTING LED Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Colorless
Cree LED Multi-Colour LEDs RGB LED SMD Non-Stocked
Min.: 2.800
Mult.: 2.800
Reel: 2.800

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED Non-Stocked
Min.: 2.800
Mult.: 2.800
Reel: 2.800

Multi-Color LEDs SMD/SMT PLCC-8 RGB, PC Mint 624 nm, 535 nm, 475 nm 2.2 lm, 4.8 lm, 1 lm, 4.8 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 75 mW, 105 mW, 105 mW, 105 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 Non-Stocked
Min.: 2.800
Mult.: 2.800
Reel: 2.800

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 624 nm, 535 nm, 475 nm, 4000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 Non-Stocked
Min.: 2.800
Mult.: 2.800
Reel: 2.800

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 624 nm, 535 nm, 475 nm, 3000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 Non-Stocked
Min.: 2.800
Mult.: 2.800
Reel: 2.800

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 624 nm, 535 nm, 475 nm, 2700 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 Non-Stocked
Min.: 2.800
Mult.: 2.800
Reel: 2.800

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 Non-Stocked
Min.: 2.800
Mult.: 2.800
Reel: 2.800

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 624 nm, 535 nm, 475 nm, 4000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused