Rectangular Multi-Colour LEDs

Results: 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs Yellow/Grn 588/568nm Water Clear 8/12mcd 1.826In Stock
4.000Expected 6/2/2026
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT SMD-2 Yellow, Green 588 nm, 568 nm 120 deg 20 mA 2.1 V, 2.2 V 62.5 mW, 75 mW Colorless 1.5 mm x 1.2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 3.2x1.2mm RED GREEN 4.693In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 1305 (3212 metric) Red, Green 630 nm, 570 nm 130 deg 20 mA 2.1 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6x1.6MM LOW CU RGB SMD 2.541In Stock
24.000Expected 6/22/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 625 nm, 525 nm, 465 nm 130 deg, 130 deg, 130 deg 2 mA 1.8 V, 2.65 V, 2.65 V 84 mW, 102.5 mW, 120 mW Colorless 1.2 mm x 1.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs RGB 621/525/470nm 400/180/100 mcd 1.106In Stock
102.000On Order
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 621 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.3 V, 3.3 V 75 mW, 102.5 mW, 120 mW Colorless 1.2 mm x 1.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Green/Orange Dual Color 10.022In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Orange, Green 601 nm, 570 nm 120 deg 20 mA 2.1 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
VCC Multi-Colour LEDs RED/GRN 1.7V/2.1V 564In Stock
4.000Expected 5/25/2026
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 660 nm, 565 nm 20 mA 1.7 V, 2.1 V 100 mW, 105 mW Colorless 2.7 mm x 2 mm Rectangular Clear
VCC Multi-Colour LEDs CML LED 1.638In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Amber, Green 605 nm, 570 nm 120 deg 20 mA 2.2 V, 2.2 V 52 mW Colorless Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Grn/Blue/Red Tri-Color 718In Stock
39.000On Order
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 626 nm, 525 nm, 470 nm 135 deg, 130 deg, 125 deg 20 mA 1.9 V, 3.5 V, 3.5 V 48 mW, 78 mW, 78 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Lumex Multi-Colour LEDs SMT 1.25mm X 2.00mm 632nmR,468nmG,468nmB 11.470In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 0805 (2012 metric) RGB 632 nm, 520 nm, 468 nm 140 deg 20 mA 2.4 V, 3.9 V, 3.9 V 72 mW, 78 mW, 78 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SBCW SMDBiClr Chp Waterclr 1210 R/G 3.700In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Green 645 nm, 572 nm 130 deg 30 mA 2 V 72 mW, 72 mW Colorless 2.7 mm x 2 mm Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SBCW SMD 1210 YBG 570/590nm 2.452In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 1210 (3225 metric) Yellow, Green 595 nm, 572 nm 130 deg 30 mA 2 V, 2 V 48 mW, 48 mW Colorless 2.7 mm x 2 mm Rectangular Water Clear
ams OSRAM Multi-Colour LEDs 801In Stock
54.000Expected 8/3/2026
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 3.8 mm x 1 mm RGB 630 nm, 545 nm, 480 nm 2.29 lm 120 deg 30 mA 2.2 V, 3 V, 3.1 V 22 mW, 44 mW, 45 mW Colorless Rectangular
ams OSRAM Multi-Colour LEDs RGB LED OSIRE E3323 4.933In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 456 nm, 526 nm, 635 nm 10 mA, 10 mA, 10 mA 1.9 V, 2.45 V, 2.75 V Colorless 1.9 mm x 1.85 mm Rectangular Clear
ams OSRAM Multi-Colour LEDs RGB OSIRE E3323 1.978In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 456 nm, 526 nm, 635 nm 10 mA, 10 mA, 10 mA 1.9 V, 2.45 V, 2.75 V Colorless 1.9 mm x 1.85 mm Rectangular Clear
ams OSRAM Multi-Colour LEDs Red Green Blue 2.790In Stock
24.000Expected 6/17/2026
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 630 nm, 545 nm, 480 nm 0.735 lm 100 deg 20 mA 2.05 V, 3.2 V, 3.2 V 41 mW, 64 mW, 64 mW Colorless Rectangular Diffused
Inolux Multi-Colour LEDs RGBW LED 2.028In Stock
5.000Expected 6/26/2026
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 1415 (3537 metric) RGB, White 625 nm, 520 nm, 465 nm, 4000 K 12 mA 5 V Colorless 3.5 mm x 3.7 mm Rectangular
Inolux Multi-Colour LEDs RGB LED 9.918In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 1210 (3225 metric) RGB 636 nm, 521 nm, 464 nm 130 deg 20 mA 2.2 V, 3.2 V, 3.2 V 75 mW, 75 mW, 75 mW Colorless 2.7 mm x 2 mm Rectangular Clear
Inolux Multi-Colour LEDs White LED 7.830In Stock
Min.: 1
Mult.: 1
: 4.000

RGBW LEDs SMD/SMT 0603 (1608 metric) Red, White 622 nm 120 deg 5 mA 1.9 V, 3 V 65 mW, 90 mW Colorless 1.2 mm x 0.5 mm Rectangular Clear
Inolux Multi-Colour LEDs Yellow / Blue LED 3.351In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Yellow, Blue 594 nm, 470 nm 120 deg 5 mA 2.2 V, 3.2 V 75 mW, 75 mW Colorless 1.6 mm x 1.5 mm Rectangular Clear
Inolux Multi-Colour LEDs RGB LED 2.097In Stock
4.000Expected 6/26/2026
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 630 nm, 530 nm, 470 nm 120 deg 20 mA 2.2 V, 3.2 V, 3.2 V 70 mW, 90 mW, 90 mW Colorless 1.6 mm x 1.5 mm Rectangular Clear
Inolux Multi-Colour LEDs Red / True Green LED 4.108In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Red, Green 630 nm, 530 nm 120 deg 20 mA 2.2 V, 3.2 V 75 mW, 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Clear
Inolux Multi-Colour LEDs RGB LED 3.825In Stock
15.010Expected 5/29/2026
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 0805 (2012 metric) RGB 625 nm, 523 nm, 470 nm 130 deg 20 mA 2 V, 3.1 V, 3.1 V 75 mW, 75 mW, 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Clear
Inolux Multi-Colour LEDs Side View / 4818 PLCC 6 / 4.8 x 1.6 x 1.8 / RGBW with IC 1.914In Stock
Min.: 1
Mult.: 1
: 1.500

RGBW LEDs SMD/SMT 1807 (4818 metric) RGB, White 624 nm, 520 nm, 470 nm, 5500 K 5 mA, 12 mA 5.2 V Colorless 4.8 mm x 1.8 mm Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs Chip LED Type Dual Color 3.639In Stock
4.000Expected 7/15/2026
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Orange, Yellow-Green 605 nm, 572 nm 20 mA 2.2 V 54 mW Milky White 1.1 mm x 1.3 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs LED 4PIN SMD BI-COLOR RED/YLW GRN 323In Stock
24.000On Order
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Yellow-Green 620 nm, 572 nm 20 mA 2.2 V 54 mW Milky White 1.1 mm x 1.3 mm Rectangular Diffused