SMLZN4BGTT86A

ROHM Semiconductor
755-SMLZN4BGTT86A
SMLZN4BGTT86A

Mfr.:

Description:
Single Colour LEDs Blue 470nm 300mcd InGaN 114mW 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.190

Stock:
12.190 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,37 € 3,70 €
0,268 € 26,80 €
0,224 € 112,00 €
0,207 € 207,00 €
Full Reel (Order in multiples of 2000)
0,20 € 400,00 €
0,182 € 728,00 €
0,164 € 1.640,00 €
0,157 € 3.768,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1311 (3228 metric)
470 nm
Blue
20 mA
3.3 V
114 mW
Colorless
2.4 mm
Round Flat
Water Clear
SML-ZN4
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.9 mm
Length: 3.2 mm
Luminous Intensity: 300 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Width: 2.8 mm
Part # Aliases: SMLZN4BGT(A)
Unit Weight: 161,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Standard Indication Chip LEDs

ROHM Semiconductor Standard Indication Chip LEDs are available in blue and RGB. These components feature Wavelengths of 470nm for blue and 624nm, 540nm, and 470nm for RGB as well as excellent heat radiation and high brightness. These ROHM LEDs are available in the popular PLCC-2 and 0805 packages.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.