Red, Yellow, Green Multi-Colour LEDs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs 16.561In Stock
Min.: 1
Mult.: 1
: 2.000

Tri-Color LEDs SMD/SMT 0606 (1616 metric) Red, Yellow, Green 630 nm, 590 nm, 570 nm 120 deg 20 mA 1.95 V, 2 V, 2.1 V 75 mW, 75 mW, 75 mW Colorless 1.2 mm x 1.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs RGY R/A 2507 SMD 7.022In Stock
Min.: 1
Mult.: 1
: 3.000

Tri-Color LEDs SMD/SMT SMD-4 Red, Yellow, Green 630 nm, 590 nm, 525 nm 130 deg, 115 deg, 125 deg 2 mA 1.75 V, 1.85 V, 2.65 V 75 mW, 75 mW, 102.5 mW Colorless 2.1 mm x 0.5 mm Semitube Water Clear
Kingbright Multi-Colour LEDs RGY 1616 SMD 20.284In Stock
Min.: 1
Mult.: 1
: 2.000

Tri-Color LEDs SMD/SMT 0606 (1616 metric) Red, Yellow, Green 630 nm, 590 nm, 570 nm 120 deg 20 mA 1.95 V, 2 V, 2.1 V 75 mW, 75 mW, 75 mW Colorless 1.2 mm x 1.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs RGY R/A 3010 SMD 61In Stock
4.000On Order
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT SMD-4 Red, Yellow, Green 630 nm, 590 nm, 570 nm 150 deg 20 mA 1.95 V, 2 V, 2.1 V 75 mW, 75 mW, 75 mW Colorless 2 mm Semitube Water Clear
Bivar Multi-Colour LEDs LED, SMD, PLCC4, Red/Green/Yellow, 625nm/522nm/590nm, 180mcd/1450mcd/180mcd, Water Clear Lens, 120 Deg Viewing Angle. 22.859In Stock
Min.: 1
Mult.: 1
: 2.000

Tri-Color LEDs SMD/SMT PLCC-4 Red, Yellow, Green 625 nm, 590 nm, 522 nm 120 deg 20 mA 1.9 V, 1.9 V, 3.3 V 78 mW, 78 mW, 100 mW Colorless 2.4 mm Round Water Clear
Bivar Multi-Colour LEDs PLCC4 SMD LED RGY 640/570/585nm 10.034In Stock
Min.: 1
Mult.: 1
: 2.000

Tri-Color LEDs SMD/SMT PLCC-4 Red, Yellow, Green 640 nm, 585 nm, 570 nm 120 deg 20 mA 1.85 V, 1.9 V, 1.9 V 72 mW Colorless 2.4 mm Round Water Clear
American Bright LED Multi-Colour LEDs 3528 PLCC4 TRI COLOR R/G/Y 4.147In Stock
6.000Expected 8/10/2026
Min.: 1
Mult.: 1
: 2.000

Multi-Color LEDs SMD/SMT 1411 (3528 metric) Red, Yellow, Green 630 nm, 530 nm, 594 nm 120 deg 20 mA 2 V, 3.2 V, 2 V 75 mW, 75 mW, 120 mW Colorless Round Flat Water Clear
Dialight Multi-Colour LEDs SMD PLCC-4 R/G/Y 7 Reel Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Tri-Color LEDs SMD/SMT PLCC-4 Red, Yellow, Green Colorless