ams OSRAM TOPLED White LEDs

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White MINITOPLED 22.590In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) White 6500 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White 109.419In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 1910 m lm 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TTSD Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White 5600K 5.265In Stock
7.000On Order
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT TOPLED Cool White 5600 K 7.1 cd 24.2 lm 80 120 deg 140 mA 3.6 V 1.075 W 3.5 mm 3.2 mm 2.1 mm - 40 C + 125 C Round Flat Clear LW G6CP Reel, Cut Tape AEC-Q100
ams OSRAM White LEDs TOPLED E1608 KW DELPS2.RA 4.125In Stock
15.000Expected 7/17/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 680 mcd 2.18 lm 120 deg 10 mA 2.9 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C 1.23 mm x 0.6 mm Rectangular KW DELPS2.RA Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Ultra White 3.959In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT TOPLED White 15.7 cd 46.8 lm 120 deg 140 mA 3.05 V 430 mW 3.3 mm 3.4 mm 1.9 mm - 40 C + 125 C Water Clear LUW GVCP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White Mini TOPLED 11.387In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT TOPLED White 2.15 cd 6.78 lm 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LW MVSG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs KW DCLMS2.EC 169.607In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED 5.252In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 450 mcd 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused TOPLED Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 870In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White MINITOPLED 8.701In Stock
12.000Expected 6/16/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) White 5700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs 8.577In Stock
Min.: 1
Mult.: 1
: 5.000
White 680 mcd 2.18 lm 120 deg 2 mA 2.7 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELPS2.RA Reel, Cut Tape
ams OSRAM White LEDs 11.328In Stock
Min.: 1
Mult.: 1
: 5.000
White 1.96 cd 6.02 lm 120 deg 20 mA 3.08 V 62 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELSS2.RA Reel, Cut Tape
ams OSRAM White LEDs White MINITOPLED 3.539In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs KW DCLMS2.EC 14.169In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White Mini TOPLED 8.070In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White MINITOPLED 9.713In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED E 3014 47.791In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT TOPLED White 2.24 cd 110 deg 30 mA 2.7 V 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Colorless Rectangular Clear LUW JLSH.01 Reel, Cut Tape
ams OSRAM White LEDs White TOPLED 41.701In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 6.8 cd 19.5 lm 110 deg 50 mA 2.9 V 150 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.6 mm x 2.4 mm Rectangular Diffused LW T6SH.CB Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White TOPLED E 3014 17.364In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Cool White 8000 K 2.8 cd 9.15 lm 110 deg 30 mA 2.7 V 90 mW 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused KW DCLMS2.EC Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 3014 17.639In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Cool White 5000 K 2.8 cd 9.15 lm 110 deg 30 mA 2.7 V 90 mW 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused KW DCLMS2.EC Reel, Cut Tape
ams OSRAM White LEDs White MINITOPLED 5.750In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Cool White 6500 K 1.8 cd 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted Diffused LCW MVSG.EC Reel, Cut Tape AEC-Q101
ams OSRAM White LEDs White MINITOPLED 3.131In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs LUW JLSH.01 21.190In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT TOPLED White 2.9 cd 8.7 lm 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.8 mm - 40 C + 85 C Colorless Rectangular Clear LUW JLSH.01 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5600K 2.493In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT PLCC-6 Cool White 5600 K 7.1 cd 29.9 lm 120 deg 140 mA 3.3 V 1 W 3.2 mm 3 mm 1.9 mm - 40 C + 110 C Tinted 2.6 mm Round Flat Diffused LW G6SP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED 2.820In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 2.7 cd 8.51 lm 120 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted Diffused LW TVSG.BB Reel, Cut Tape, MouseReel AEC-Q101