Lumileds Single Colour LEDs

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds Single Colour LEDs Royal Blue 5.001In Stock
41.000On Order
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 0808 (2020 metric) 440 nm to 460 nm Blue 1500 mW 1 A 2.95 V 2 W Dome LUXEON C ES Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, PC Amber 588nm-592nm 5.274In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT SMD-2 590 nm Amber 107 lm 500 mA 2.85 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Blue 16.604In Stock
Min.: 1
Mult.: 1
: 4.000

Blue LEDs SMD/SMT 2835 479 nm Blue 20 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Red-Orange 30.631In Stock
Min.: 1
Mult.: 1
: 4.000

Multi-Color LEDs SMD/SMT 2835 624 nm Red-Orange 24 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON C Color Line, PC Blue 40mW - 52mW 8.068In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 2020 Blue 52 lm 350 mA 3.08 V 1 W Colorless 2 mm Dome Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Blue 460nm - 480nm 12.285In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT SMD-2 485 nm Blue 33 lm 350 mA 2.83 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Deep Red 655- 675nm 985In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 675 nm Deep Red 260 lm 350 mA 2.05 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON RUBIX Color, PC Amber 220lm-250lm 10.058In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT 1414 PC Amber 220 lm 1.5 A 3.04 V 4.74 W Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Purple Emitting LEDs LUXEON SunPlus 2835 8.327In Stock
Min.: 1
Mult.: 1
: 4.000

Purple LEDs SMD/SMT SMD-2 Purple 120 mA 2.85 V 1 W Colorless 2.95 mm x 2.48 mm Rectangular with Sidecut Clear SunPlus 2835 Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON Z Color Line, Red 624nm-634nm 1.526In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT SMD-2 629 nm Red 43 lm 500 mA 2.2 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Cyan 490-510nm 6.973In Stock
Min.: 1
Mult.: 1
: 4.000

Cyan LEDs SMD/SMT 2835 510 nm Cyan 30 lm 120 mA 3.1 V 372 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Deep Red 655nm-680nm LUXEON SunPlus HPE 8.946In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 3535 680 nm Deep Red 700 mA 2 V 1 W Colorless 3.15 mm Dome Water Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Far Red 720nm- 740nm LUXEON SunPlus 2835 7.746In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 120 mA 2.15 V 1 W Colorless 2 mm Dome Water Clear SunPlus 2835 Reel, Cut Tape
Lumileds Single Colour LEDs Royal Blue 445-455nm LUXEON SunPlus 20 484In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT SMD-2 455 nm Royal Blue 120 mA 3 V 1 W Dome SunPlus 20 Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON Rebel Color, Cyan 490nm - 515nm 350In Stock
Min.: 1
Mult.: 1
: 1.000

Cyan LEDs SMD/SMT SMD-2 505 nm Cyan 83 lm 350 mA 3.17 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Rebel Color, Red 620nm - 645nm 126In Stock
1.000Expected 9/16/2026
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 645 nm Red 62 mW 350 mA 2.1 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON Rebel Color, Cyan 490nm - 515nm 350In Stock
Min.: 1
Mult.: 1
: 1.000

Cyan LEDs SMD/SMT SMD-2 505 nm Cyan 67 lm 350 mA 3.17 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Far Red 720nm- 750nm LUXEON SunPlus 20 297In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 120 mA 2.15 V 1 W Colorless 2 mm Dome Water Clear SunPlus 20 Reel, Cut Tape
Lumileds Single Colour LEDs Purple Emitting LEDs LUXEON SunPlus 2835 7.251In Stock
Min.: 1
Mult.: 1
: 4.000

Purple LEDs SMD/SMT SMD-2 Purple 120 mA 2.85 V 1 W Colorless 2.95 mm x 2.48 mm Rectangular with Sidecut Clear SunPlus 2835 Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON CZ Color Line Red-Orange 614-624nm 905In Stock
Min.: 1
Mult.: 1
: 1.000

Multi-Color LEDs SMD/SMT SMD-2 624 nm Red-Orange 37 lm 350 mA 2 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Lime Emitting PC LED LUXEON SunPlus 2835 5.385In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT SMD-2 Lime Green 120 mA 3 V 1 W Colorless 2 mm Dome Water Clear SunPlus 2835 Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON C Color Line, Mint 140lm - 152lm 878In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT SMD-2 Mint Green 152 lm 350 mA 2.75 V 1 W Colorless 2 mm Dome Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line PC Blue 35mW - 44mW 9.341In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT Blue 35 lm 350 mA 3.08 V Colorless Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Deep Red 655 - 670nm LUXEON SunPlus 20 968In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 670 nm Deep Red 120 mA 2.15 V 1 W Colorless 2 mm Dome Water Clear SunPlus 20 Reel, Cut Tape, MouseReel
Lumileds L1HZ-PCA1000000000
Lumileds Single Colour LEDs PC Amber 30.547In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs 1414 PC Amber 2 W Square Reel, Cut Tape