CV28D-FCC-CM1Q1BC1BB7D3D3

Cree LED
941-CM1Q1BC1BB7D3D3
CV28D-FCC-CM1Q1BC1BB7D3D3

Mfr.:

Description:
Multi-Colour LEDs RGB LED SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.610

Stock:
5.610 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,392 € 3,92 €
0,381 € 19,05 €
0,351 € 35,10 €
0,319 € 79,75 €
0,317 € 158,50 €
Full Reel (Order in multiples of 2500)
0,317 € 792,50 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
SMD-6
RGB
619 nm to 624 nm, 520 nm to 540 nm, 460 nm to 480 nm
10 mA, 10 mA, 15 mA
2.6 V, 3.4 V, 3.8 V
Colorless
2 mm x 1.5 mm
Dome
Brand: Cree LED
Height: 4.3 mm
Length: 2.8 mm
Luminous Intensity: 710 mcd, 1400 mcd, 202 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Series: CV28D
Factory Pack Quantity: 2500
Subcategory: LEDs
Tradename: FusionBeam
Type: Multi-Color LEDs
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CV28D 3-in-1 Lensed SMD LEDs

Cree LED CV28D 3-in-1 Lensed SMD LEDs feature FusionBeam™ technology and an IPx6/IPx8 water-resistant rating in a PLCC6 package. FusionBeam technology fuses colors and blends RGB into white while directing the beam of light to the intended viewers. The technology can display text, logos, and icons and reduce light pollution horizontally and vertically. These high-performance tricolor SMT LEDs are designed for a wide range of applications. A super-matched viewing angle and high brightness make these LEDs suitable for outdoor and full‑color video signage applications. To minimize the effects of long-term exposure to direct sunlight, the encapsulation resin contains UV inhibitors, resulting in stable light output over the Cree LED's life. The PLCC6 package has increased package height to make the manufacturing process easier.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.