HLG-40/60/320H LED Power Supplies

MEAN WELL HLG-40/60/320H LED Power Supplies are been expanded to include 40W, 60W, and 320W models. The HLG-40/60/320H single output LED switching power supplies features universal AC input up to 305VAC, cooling by free air convection, and built-in active PFC function. MEAN WELL HLG-40/60/320H power supplies are IP67/IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications. The LEDs are ideal for street lighting, high-bay lighting, parking space lighting, and fishing lamp.

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 60W 20V 3A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 3 A 20 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60W 24V 2.5A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60W 30V 2A Adjustable, Dimmable
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 30 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H
MEAN WELL LED Power Supplies 60W 30V 2A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 2 A 30 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 61.2W 36V 1.7A Adjustable, Dimmable
Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.7 A 36 VDC 61.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H
MEAN WELL LED Power Supplies 61.2W 36V 1.7A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 1.7 A 36 VDC 61.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60.9W 42V 1.45A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.4W 48V 1.3A Adjustable, Dimmable
6Expected 5/12/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.1W 54V 1.15A Adjustable, Dimmable
Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.15 A 54 VDC 62.1 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H
MEAN WELL LED Power Supplies 62.1W 54V 1.15A IP67 Adj W/Cable
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 1.15 A 54 VDC 62.1 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.1W 54V 1.15A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 1.15 A 54 VDC 62.1 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67